Light Detection and Ranging

Light detection and ranging are essential in a variety of motion control applications. From detection in factory automation and commercial uses such as automated doors, light detection and ranging devices serve many purposes. Essentially, they work by emitting a light pulse laser into a receptor, which are able to detect interruptions in that light. This can be achieved in a single sensor or la...

Prikazuje se 1-20 od 151 proizvoda

Filter

Poredaj

Filter

Poredaj

Advantech S100 Series WISE Sensor Monitoring Sensor
RS kataloški broj:: 655-516brend: AdvantechProizvođački broj:: WISE-S100

RSD 37.551

RSD 37.551 Each (bez PDV-a)

Dodaj u korpu
Advantech
WISE
S100
Monitoring Sensor
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SICK L2000 Series Light Beam Sender, 1 Beam(s), 16m Max Range
RS kataloški broj:: 701-9250brend: SICKProizvođački broj:: L21S-21MA1A / 6034874

RSD 26.590

RSD 26.590 Each (bez PDV-a)

Dodaj u korpu
Sick
-
L2000
Sender
0m
16m
2
1
c
660nm
1
-
M12 Connector
M18 x 97.7 mm
97.7mm
M18
-
EDM, Muting
-
Body
-
-
SICK L4000 Series Light Beam Receiver, 1 Beam(s), 10m Max Range
RS kataloški broj:: 701-2912brend: SICKProizvođački broj:: L41E-21MA1A / 6034867

RSD 40.753

RSD 40.753 Each (bez PDV-a)

Dodaj u korpu
Sick
-
L4000
Receiver
0m
10m
4
3
e
660nm
1
200 μs
M12 Connector
M18 x 97.7 mm
97.7mm
M18
-
EDM, Muting
-
Body
-
-
SICK L2000 Series Light Beam Receiver, 1 Beam(s), 16m Max Range
RS kataloški broj:: 701-9269brend: SICKProizvođački broj:: L21E-21MA1A / 6034875

RSD 37.526

RSD 37.526 Each (bez PDV-a)

Dodaj u korpu
Sick
-
L2000
Receiver
0m
16m
2
1
c
660nm
1
200 μs
M12 Connector
M18 x 97.7 mm
97.7mm
M18
-
EDM, Muting
-
Body
-
-
SICK L4000 Series Light Beam Sender, 1 Beam(s), 10m Max Range
RS kataloški broj:: 701-2918brend: SICKProizvođački broj:: L41S-21MA1A / 6034866

RSD 28.578

RSD 28.578 Each (bez PDV-a)

Dodaj u korpu
Sick
-
L4000
Sender
0m
10m
4
3
e
660nm
1
-
M12 Connector
M18 x 97.7 mm
97.7mm
M18
-
EDM, Muting
-
Body
-
-
SICK L4000 Series Light Beam Receiver, 1 Beam(s), 60m Max Range
RS kataloški broj:: 701-2915brend: SICKProizvođački broj:: L41E-33MA2A / 6034862

RSD 65.304

RSD 65.304 Each (bez PDV-a)

Dodaj u korpu
Sick
-
L4000
Receiver
0m
60m
4
3
e
660nm
1
200 μs
M12 Connector
M30 x 100 mm
100mm
M30
-
EDM, Muting
-
Body
-
-
Telemecanique Sensors XU2S Series Preventa Light Beam Sender & Receiver, 1 Beam(s), 8m Max Range
RS kataloški broj:: 385-7578brend: Telemecanique SensorsProizvođački broj:: XU2S18PP340L5

RSD 70.628

RSD 70.628 Each (bez PDV-a)

Dodaj u korpu
Telemecanique Sensors
Preventa
XU2S
Receiver, Sender
-
8m
2
-
c
-
1
25 ms
Cable
-
120mm
-
8m
EDM, Muting
77.5mm
Body
45mm
120mm
SICK L4000 Series Light Beam Sender, 1 Beam(s), 60m Max Range
RS kataloški broj:: 701-2906brend: SICKProizvođački broj:: L41S-33MA2A / 6034863

RSD 64.114

RSD 64.114 Each (bez PDV-a)

Dodaj u korpu
Sick
-
L4000
Sender
0m
60m
4
3
e
660nm
1
-
M12 Connector
M30 x 100 mm
100mm
M30
-
EDM, Muting
-
Body
-
-
Schmersal SLB240 Series Light Beam Sender, 1 Beam(s), 15m Max Range
RS kataloški broj:: 146-5815brend: SchmersalProizvođački broj:: SLB240-E-1-ST

RSD 71.745

RSD 71.745 Each (bez PDV-a)

Dodaj u korpu
Schmersal
-
SLB240
Sender
300mm
15m
2
SIL 1
PL c
880nm
1
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable
91mm
Body
27.8mm
33mm
Allen Bradley 442L Series Laser Scanner USB Configuration Cable, 2m Max Range
RS kataloški broj:: 255-1620brend: Allen BradleyProizvođački broj:: 442L-ACUSB-2

RSD 31.283

RSD 31.283 Each (bez PDV-a)

Dodaj u korpu
Allen Bradley
-
442L
USB Configuration Cable
-
2m
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Allen Bradley Laser Scanner Receiver, 5m Max Range
RS kataloški broj:: 255-1623brend: Allen BradleyProizvođački broj:: 442L-SFZNMZW

RSD 27.538

RSD 27.538 Each (bez PDV-a)

Dodaj u korpu
Allen Bradley
-
-
Receiver
-
5m
3
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SICK L2000 Series Light Beam Receiver, 1 Beam(s), 60m Max Range
RS kataloški broj:: 701-9256brend: SICKProizvođački broj:: L21E-33MA2A / 6034871

RSD 57.902

RSD 57.902 Each (bez PDV-a)

Dodaj u korpu
Sick
-
L2000
Receiver
0m
60m
2
1
c
660nm
1
200 μs
M12 Connector
M30 x 100 mm
100mm
M30
-
EDM, Muting
-
Body
-
-
SICK L2000 Series Light Beam Sender, 1 Beam(s), 60m Max Range
RS kataloški broj:: 701-9253brend: SICKProizvođački broj:: L21S-33MA2A / 6034870

RSD 42.743

RSD 42.743 Each (bez PDV-a)

Dodaj u korpu
Sick
-
L2000
Sender
0m
60m
2
1
c
660nm
1
-
M12 Connector
M30 x 100 mm
100mm
M30
-
EDM, Muting
-
Body
-
-
Schmersal SLB240 Series Light Beam Receiver, 1 Beam(s), 15m Max Range
RS kataloški broj:: 146-5816brend: SchmersalProizvođački broj:: SLB240-R-1-ST

RSD 71.745

RSD 71.745 Each (bez PDV-a)

Dodaj u korpu
Schmersal
-
SLB240
Receiver
300mm
15m
2
SIL 1
PL c
880nm
1
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable
91mm
Body
27.8mm
33mm
Schmersal SLB440 Series Light Beam Receiver, 1 Beam(s), 15m Max Range
RS kataloški broj:: 146-5819brend: SchmersalProizvođački broj:: SLB440-R-1-ST

RSD 85.807

RSD 85.807 Each (bez PDV-a)

Dodaj u korpu
Schmersal
-
SLB440
Receiver
300mm
15m
4
SIL 3
PL e
880nm
1
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C
91mm
Body
27.8mm
33mm
Schmersal SLB440 Series Light Beam Sender, 1 Beam(s), 15m Max Range
RS kataloški broj:: 146-5817brend: SchmersalProizvođački broj:: SLB440-E-1-ST

RSD 85.807

RSD 85.807 Each (bez PDV-a)

Dodaj u korpu
Schmersal
-
SLB440
Sender
300mm
15m
4
SIL 3
PL e
880nm
1
22 ms
M12 Plug
33 x 27.8 x 91 mm
-
M12
-
Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C
91mm
Body
27.8mm
33mm
Sparkfun LIDAR-Lite V3 Series 0 → 40 Sensor, 2 Beam(s), 40m Max Range
RS kataloški broj:: 288-3678brend: SparkfunProizvođački broj:: SEN-14032

RSD 44.423

RSD 44.423 Each (bez PDV-a)

Dodaj u korpu
Sparkfun
0 → 40
LIDAR-Lite V3
-
0m
40m
-
-
-
-
2
-
-
-
-
-
-
-
-
-
-
-
Sparkfun SEN Series 40 Sensor Sender & Receiver, 40m Max Range
RS kataloški broj:: 288-3680brend: SparkfunProizvođački broj:: SEN-14599

RSD 48.656

RSD 48.656 Each (bez PDV-a)

Dodaj u korpu
Sparkfun
40
SEN
Receiver, Sender
-
40m
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SICK S300 Advanced Series Laser Scanner Scanner, 30m Max Range
RS kataloški broj:: 136-3386brend: SICKProizvođački broj:: S30B-3011CA / 1056428

Cena na upit

Dodaj u korpu
Sick
-
S300 Advanced
Scanner
3m
30m
3
2
d
905nm
-
80 ms
8-Pin M12 Male Connector
102 x 105 x 116 mm
-
-
-
Contour as a Reference, External Device Monitoring (EDM), Integrated Configuration Memory, Measured Data Output, Monitoring Case Switching, Multiple Sampling, Restart Interlock, Safe SICK Device Communication via EFI, Static Protective Field Switching
152mm
Industrial
106mm
102mm
SICK S300 Mini Standard Series Laser Scanner Scanner, 30m Max Range
RS kataloški broj:: 136-3388brend: SICKProizvođački broj:: S32B-3011BA / 1056430

Cena na upit

Dodaj u korpu
Sick
-
S300 Mini Standard
Scanner
3m
30m
3
2
d
905nm
-
80 ms
8-Pin M12 Male Connector
102 x 105 x 116 mm
-
-
-
Contour as a Reference, External Device Monitoring (EDM), Multiple Sampling, Restart Interlock
116mm
Industrial
105mm
102mm

...