Twinaxial Cable
Twinaxial (or sometimes referred to as "Twinax") is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is ...
Prikazuje se 1-15 od 15 proizvoda
Alpha Wire
-
Polyvinyl Chloride PVC
Blue
30m
78 Ω
10.7 dB/100ft @ 400 MHz, 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz
PP
8.23mm
-
63.96 pF/m
-40°C
+75°C
Screened
0.65
Stranded
Foil/Braid Shield
Tinned Copper
Alpha Essentials Data & Bus Cable
Twinaxial
7/0.4 mm
0.4 mm
7
CE, CSA, UL
Belden
-
Polyvinyl Chloride PVC
Yellow
30m
50 Ω
14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz
PE
6.12mm
Fca
101.024 pF/m
-40°C
+75°C
-
66%
Stranded
Copper Braid
Tinned Copper
9222
Coaxial
7/28 AWG
28 AWG
7
Euroclass Fca
Belden
-
Polyvinyl Chloride PVC
Blue
30m
124 Ω
3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz
PE
6.1mm
Eca
72.16 pF/m
-20°C
+60°C
Unscreened
66%
Stranded
-
Tinned Copper
9271
Twinaxial
7/33 AWG
33 AWG
7
Euroclass Eca
Belden
Flame Retardant
Polyvinyl Chloride PVC
Blue
305m
78 Ω
52.496 dB/100m @ 400 MHz
PE
6.05mm
Eca
64.6357 pF/m
-40°C
+80°C
-
66%
Stranded
Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield
Tinned Copper
9463
Twinaxial
7/28 AWG
28 AWG
7
Euroclass Eca
Belden
Flame Retardant
Low Smoke Zero Halogen (LSZH)
Blue
305m
78 Ω
16.4 dB/100m @ 50MHz, 24.6 dB/100m @ 100MHz, 36.1 dB/100m @ 200MHz, 52.5 dB/100m @ 400MHz
PE
6.4mm
Eca
116 pF/m
-15°C
+80°C
Unscreened
66%
Stranded
Shielded
Tinned Copper
9463NH
Coaxial
7/28 AWG
28 AWG
7
Euroclass Eca
Belden
-
Polyvinyl Chloride PVC
Black
152m
100 Ω
10.2 dB/100ft @ 400MHz, 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz
PE
8.38mm
Eca
75.44 pF/m
-30°C
+75°C
Unscreened
66%
Stranded
-
Bare Copper, Tinned Copper
9207
Coaxial
7/28
28 AWG
7
Euroclass Eca
Belden
-
Low Smoke Zero Halogen (LSZH)
Black
305m
100 Ω
13.5 dB/100m @ 100MHz, 21 dB/100m @ 200MHz, 33.5 dB/100m @ 400MHz, 9.2 dB/100m @ 50MHz
PE
8.7mm
Eca
75.5 pF/m
-15°C
+80°C
Unscreened
66%
Stranded
Shielded
Tinned Copper
9207NH
Coaxial
7/28 AWG
28 AWG
7
Euroclass Eca
Belden
Low Smoke Zero Halogen (LSZH)
Polyvinyl Chloride PVC
Blue
152m
78 Ω
11 dB/100ft @ 200MHz, 16 dB/100ft @ 400MHz, 5 dB/100ft @ 50MHz, 7.5 dB/100ft @ 100MHz
PE
6.2mm
Eca
64.616 pF/m
-20°C
+60°C
Screened
66%
Stranded
-
Tinned Copper
9272
Coaxial
7/28
20 AWG
7
Euroclass Eca
Belden
-
Polyvinyl Chloride PVC
Blue
152m
78 Ω
16.4 @ 50MHz, 24.6 @ 100MHz, 36.1 @ 200MHz, 52.5 @ 400MHz
PE
6.17mm
Eca
64.6 pF/m
-40°C
+80°C
Unscreened
66%
Stranded
-
Tinned Copper
YE00447
Coaxial
7/28 AWG
28 AWG
7
Euroclass Eca
Belden
-
Polyvinyl Chloride PVC
Yellow
152m
50 Ω
78.744 dB/100m @ 1000 MHz
PE
6.12mm
Fca
101.055 pF/m
-40°C
+75°C
-
66%
Stranded
Tinned Copper Braid
Tinned Copper
9222
Twinaxial
7/28 AWG
28 AWG
7
CA Prop 65 (CJ for Wire & Cable), EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR)
Belden
CM Rated
Polyvinyl Chloride PVC
Black
152m
150 Ω
-
PE
8.76mm
Eca
29 pF/m
-20°C
+60°C
-
78%
-
Aluminum-Polyester Foil
Tinned Copper
9182
Twinaxial
-
-
-
Euroclass Eca
Belden
Flame Retardant
Polyvinyl Chloride PVC
Black
152m
124 Ω
20.342 dB/100m @ 400 MHz
Foam PE
11.18mm
Eca
63.323 pF/m
-20°C
+60°C
Screened
78%
Solid
-
Bare Copper
9860
Twinaxial
1/16 AWG
16 AWG
1
Euroclass Eca