Door Interlock Switches
Door Interlock switches are safety components that are designed to be installed on safety gates and doors to detect entry. Door interlock devices can prevent machine operation or start-up in an unsafe situation, such as when a door or guard is open. Door Interlock devices with a locking function can also prevent doors or guards from being opened while the machine is in operation
Prikazuje se 1-20 od 68 proizvoda
Omron
Plunger
SPDT
16 A @ 250 V ac
Screw
IP40
Silver
10000000Operations
5.88 N
-
-25°C
+85°C
-
2.94N
-
-25 → +85°C
-
-
-
Omron
Lever
SPDT
500 mA V ac @ 250
Through Hole
IP40
Gold Alloy
300000Operations
-
-
-30°C
+60°C
-
-
-
-30 → +60°C
-
-
-
Honeywell
Plunger
SPDT
10 A
Quick Connect
-
Silver
1000000Operations
4.17 N
PET
-37°C
+82°C
-
0.83N
-
-37 → +82°C
-
-
-
€ 18,77
€ 18,77 Each (bez PDV-a)
Provjerite zalihe
1
€ 10,04
€ 10,04 Each (bez PDV-a)
Provjerite zalihe
1
Omron
Plunger
SPDT
500 mA V ac @ 250
Through Hole
IP40
Gold Alloy
300000Operations
-
-
-30°C
+60°C
-
-
-
-30 → +60°C
-
-
-
ZF
Plunger
SPDT
10 A
Quick Connect
-
Silver Cadmium Oxide
-
4.25 N
Thermoplastic Polyester
-40°C
+85°C
46.87mm
-
UL Listed
-40 → +85°C
17.27mm
39.88mm
17.27 x 39.88 x 46.87mm
ZF
Plunger
SPDT
100 mA
Quick Connect
-
Gold Plated
-
4.25 N
Thermoplastic Polyester
-40°C
+85°C
46.87mm
-
UL Listed
-40 → +85°C
17.27mm
39.88mm
17.27 x 39.88 x 46.87mm