RS kataloški broj:: 288-6297robna marka: RS PRO RS Pro10 W
220 → 240 V
-
IP65
1
PIR
128lm
80 x 100 x 30mm
4000K
30000h
130mm
100mm
50mm
No
iSpot
Yes
-
Outdoor
LED
120°
BS EN 60598
-15°C
Yes
-
+40°C
Die Cast Aluminium
-

RS kataloški broj:: 288-6298robna marka: RS PRO RS Pro20 W
220 → 240 V
-
IP65
1
PIR
120lm
88 x 120 x 30mm
4000K
30000h
138mm
120mm
50mm
No
iSpot
Yes
-
Outdoor
LED
120°
BS EN 60598
-15°C
Yes
-
+40°C
Die Cast Aluminium
-

RS kataloški broj:: 288-6299robna marka: RS PRO RS Pro30 W
220 → 240 V
-
IP65
1
PIR
125lm
120 x 160 x 30mm
4000K
30000h
170mm
160mm
120mm
No
iSpot
Yes
-
Outdoor
LED
120°
BS EN 60598
-15°C
Yes
-
+40°C
Die Cast Aluminium
-

RS kataloški broj:: 288-6300robna marka: RS PRO RS Pro50 W
220 → 240 V
-
IP65
1
PIR
120lm
140 x 190 x 50mm
4000K
30000h
230mm
190mm
120mm
No
iSpot
Yes
-
Outdoor
LED
120°
BS EN 60598
-15°C
Yes
-
+40°C
Die Cast Aluminium
-

RS kataloški broj:: 791-8264robna marka: RS PRO RS Pro120 W
220 → 240 V ac
120W
IP44
-
PIR
-
220 x 140 x 108 mm
-
-
220mm
140 mm
108 mm
No
-
Yes
-
Indoor, Outdoor
Halogen,LED Lamp
180°
IEC 60695-2-1
-25°C
No
-
+40°C
Zinc Alloy
-

RS kataloški broj:: 791-8276robna marka: RS PRO RS Pro400 W
220 → 240 V ac
400W
IP44
-
-
-
265 x 185 x 125 mm
-
-
265mm
185 mm
125 mm
No
-
No
-
Indoor, Outdoor
Halogen
180°
IEC 60695-2-1
-25°C
No
-
+40°C
Die Cast Aluminium
-

RS kataloški broj:: 787-1317robna marka: RS PRO € 164,89 Each (bez PDV-a)
RS Pro30 W
85 → 265 V ac
150W
IP65
1
-
2850 → 3150 lm
185 x 225 x 125 mm
6000 → 6500K
50000h
185mm
225 mm
125 mm
No
-
-
-
Indoor, Outdoor
LED
120°
CE, RoHS Compliant
-25°C
-
-
+45°C
Aluminium
-30 → +45°C

RS kataloški broj:: 171-8484robna marka: RS PRO RS Pro3.5 W
3.7 V
-
IP65
30
Day and Night Auto Sensor, Motion Sensor
400 lm
42 x 115 x 103 mm
-
50h
42mm
115 mm
103 mm
Yes
-
Yes
-
Outdoor
LED
120°
CE Certified
-
Yes
-
-
-
-

RS kataloški broj:: 176-8526robna marka: RS PRO € 405,92 Each (bez PDV-a)
RS Pro300 W
220 → 240 V ac
-
IP65
-
-
27000lm
428.6 x 70 x 470.6mm
4000K
30000h
470.6mm
428.6mm
70 mm
No
REX Slim
-
-
Indoor, Outdoor
LED
115°
BS EN 60598
-15°C
Yes
-
+40°C
Aluminium, Toughened Glass
-

RS kataloški broj:: 787-1313robna marka: RS PRO RS Pro10 W
85 → 265 V ac
50W
IP65
1
PIR
950 → 1050 lm
190 x 114.3x 88.8 mm
6000 → 6500K
50000h
190mm
114.3 mm
88.8 mm
No
-
Yes
-
Indoor, Outdoor
LED
120°
CE, RoHS Compliant
-25°C
-
-
+45°C
Aluminium
-30 → +45°C

RS kataloški broj:: 188-3490robna marka: RS PRO € 279,09 Each (bez PDV-a)
RS Pro200 W
220 → 240 V ac
-
IP65
-
-
18000lm
346 x 470 x 51mm
4000K
30000h
470mm
346mm
51 mm
No
-
-
-
Indoor, Outdoor
LED
115°
BS EN 60598
-15°C
Yes
-
+40°C
Aluminium, Toughened Glass
-

RS kataloški broj:: 872-4127robna marka: RS PRO € 430,76 Each (bez PDV-a)
RS Pro150 W
85 → 265 V ac
750W
IP65
3
-
14250 → 15750 lm
325 x 425 x 240 mm
6000 → 6500K
50000h
325mm
425 mm
240 mm
No
-
-
-
Indoor, Outdoor
LED
120°
CE, RoHS Compliant
-25°C
-
-
+45°C
Aluminium
-30 → +60°C

RS kataloški broj:: 872-4123robna marka: RS PRO RS Pro10 W
85 → 265 V ac
50W
IP65
1
-
1100 lm
85.7 x 114.3 x 88.8 mm
-
50000h
85.7mm
114.3 mm
88.8 mm
No
-
-
-
Remote Control
LED
120°
CE, RoHS Compliant
-25°C
-
-
+45°C
Aluminium
-30 → +60°C

RS kataloški broj:: 171-8486robna marka: RS PRO € 100,51 Each (bez PDV-a)
RS Pro10 W
3.2 V
-
IP65
66
Day and Night Auto Sensor, Motion Sensor
1100 lm
108 x 210 x 140 mm
-
8h
108mm
210 mm
140 mm
Yes
-
Yes
-
Outdoor
LED
120°
CE Certified
-
Yes
-
-
-
-

RS kataloški broj:: 176-8529robna marka: RS PRO € 243,55 Each (bez PDV-a)
RS Pro150 W
220 → 240 V ac
-
IP65
-
-
13500lm
333 x 51 x 420mm
4000K
30000h
420mm
333mm
51 mm
No
REX Slim
-
-
Indoor, Outdoor
LED
115°
BS EN 60598
-15°C
Yes
-
+40°C
Aluminium, Toughened Glass
-

RS kataloški broj:: 176-8533robna marka: RS PRO € 162,37 Each (bez PDV-a)
RS Pro100 W
220 → 240 V ac
-
IP65
-
-
9000lm
281.6 x 38 x 320.9mm
4000K
30000h
320.9mm
281.6mm
38 mm
No
REX Slim
-
-
Indoor, Outdoor
LED
115°
BS EN 60598
-15°C
Yes
-
+40°C
Aluminium, Toughened Glass
-

RS kataloški broj:: 170-4259robna marka: RS PRO RS Pro10 W
85 → 265 V ac
10W
IP65
1
-
950 → 1050 lm
85.7 x 114.3x 88.8 mm
2700 → 3500K
50000h
85.7mm
114.3 mm
88.8 mm
No
-
-
-
Indoor, Outdoor
LED
120°
CE, RoHS Compliant
-25°C
-
-
+45°C
Aluminium
-30 → +60°C

RS kataloški broj:: 170-4262robna marka: RS PRO € 123,83 Each (bez PDV-a)
RS Pro20 W
85 → 265 V ac
100W
IP65
1
-
1900 → 2100 lm
141 x 181 x 116 mm
4000 → 4500K
50000h
141mm
181 mm
116 mm
No
-
-
-
Indoor, Outdoor
LED
120°
CE, RoHS Compliant
-25°C
-
-
+45°C
Aluminium
-30 → +60°C

RS kataloški broj:: 176-8517robna marka: RS PRO € 152,22 Each (bez PDV-a)
RS Pro70 W
220 → 240 V ac
-
IP65
-
PIR
6300lm
360 x 281mm
4000K
30000h
360.9mm
281.6mm
-
No
REX Slim
Yes
-
Indoor, Outdoor
LED
115°
BS EN 60598
-15°C
Yes
-
+40°C
Aluminium, Toughened Glass
-

RS kataloški broj:: 176-8548robna marka: RS PRO € 187,73 Each (bez PDV-a)
RS Pro100 W
220 → 240 V ac
-
IP65
-
PIR
9000lm
-
4000K
30000h
360.9mm
281.6mm
-
No
REX Slim
Yes
-
Indoor, Outdoor
LED
115°
BS EN 60598
-15°C
Yes
-
+40°C
Aluminium, Toughened Glass
-