Solid State Interface Relays

A solid state interface relay can be used to control electrical loads without the use of moving parts, but instead uses the electrical and optical properties of solid state semiconductor to perform its input to output isolation and switching functions.

Why use a Solid State Interface Relay?

One big advantage a solid state relay has over a conventional electro-mechanical relay is there ...

Prikazuje se 1-20 od 338 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Solid State Interface Relay, 5 Vdc Control, 6 Adc Load, DIN Rail Mount
RS kataloški broj:: 212-5496brend: RS PRO

RSD 9.799

RSD 9.799 Each (bez PDV-a)

Dodaj u korpu
RS Pro
5 Vdc
6 Adc
DIN Rail
48 Vdc
5 Vdc
-
5 Vdc
-
-
3 → 48 Vdc
3 Vdc
-
-
RS PRO
-
60.8mm
1ms
-
-
6.1mm
67.5mm
+60°C
2500V
-
-25°C
-
-
-
-
60.8 x 67.5 x 6.1mm
-
-
-
-
-25 → +60°C
RE-2604

RSD 6.501

RSD 6.501 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 Vdc
500 mAdc
DIN Rail
48 Vdc
24 Vdc
-
24 Vdc
-
-
3 → 48 Vdc
3 Vdc
-
-
RS PRO
-
60.8mm
32ms
-
-
6.1mm
67.5mm
+60°C
2500V
-
-25°C
-
-
-
-
60.8 x 67.5 x 6.1mm
-
-
-
-
-25 → +60°C
RE-0514 + DMERC-BK

RSD 8.073

RSD 8.073 Each (bez PDV-a)

Dodaj u korpu
RS Pro
125 Vac
500 mAdc
DIN Rail
48 Vdc
95 Vac
-
95 → 125 Vac
-
-
3 → 48 Vdc
3 Vdc
-
-
RS PRO
-
60.8mm
50ms
-
-
6.1mm
67.5mm
+60°C
2500V
-
-25°C
-
-
-
-
60.8 x 67.5 x 6.1mm
-
-
-
-
-25 → +60°C
RE-0554 + DMERC-BK
RS PRO Solid State Interface Relay, 24 Vdc Control, 6 Adc Load, DIN Rail Mount
RS kataloški broj:: 212-5497brend: RS PRO

RSD 8.178

RSD 8.178 Each (bez PDV-a)

Dodaj u korpu
RS Pro
24 Vdc
6 Adc
DIN Rail
48 Vdc
24 Vdc
-
24 Vdc
-
-
3 → 48 Vdc
3 Vdc
-
-
RS PRO
-
60.8mm
30ms
-
-
6.1mm
67.5mm
+60°C
2500V
-
-25°C
-
-
-
-
60.8 x 67.5 x 6.1mm
-
-
-
-
-25 → +60°C
RE-2614

RSD 6.501

RSD 6.501 Each (bez PDV-a)

Dodaj u korpu
RS Pro
240 Vac
500 mAdc
DIN Rail
48 Vdc
200 Vac
-
200 → 240 Vac
-
-
3 → 48 Vdc
3 Vdc
-
-
RS PRO
-
60.8mm
50ms
-
-
6.1mm
67.5mm
+60°C
2500V
-
-25°C
-
-
-
-
60.8 x 67.5 x 6.1mm
-
-
-
-
-25 → +60°C
RE-0564 + DMERC-BK
RS PRO Solid State Interface Relay, 265 Vac Control, 6 Adc Load, DIN Rail Mount
RS kataloški broj:: 212-5499brend: RS PRO

RSD 11.191

RSD 11.191 Each (bez PDV-a)

Dodaj u korpu
RS Pro
265 Vac
6 Adc
DIN Rail
48 Vdc
90 Vac
-
90 → 265 Vac
-
-
3 → 48 Vdc
3 Vdc
-
-
RS PRO
-
60.8mm
11ms
-
-
6.1mm
67.5mm
+60°C
2500V
-
-25°C
-
-
-
-
60.8 x 67.5 x 6.1mm
-
-
-
-
-25 → +60°C
RE-2674

RSD 6.970

RSD 6.970 Each (bez PDV-a)

Dodaj u korpu
RS Pro
5 Vdc
500 mAdc
DIN Rail
48 Vdc
5 Vdc
-
5 Vdc
-
-
3 → 48 Vdc
3 Vdc
-
-
RS PRO
-
60.8mm
0.72ms
-
-
6.1mm
67.5mm
+60°C
2500V
-
-25°C
-
-
-
-
60.8 x 67.5 x 6.1mm
-
-
-
-
-25 → +60°C
RE-0504 + DMERC-BK

RSD 7.062

RSD 7.062 Each (bez PDV-a)

Dodaj u korpu
RS Pro
30 Vdc
100 mAdc
DIN Rail
30 Vdc
5 Vdc
-
5 → 30 Vdc
-
-
3 → 30 Vdc
3 Vdc
-
-
RS PRO
-
60.8mm
-
-
-
6.1mm
67.5mm
+60°C
-
-
-25°C
-
-
-
-
60.8 x 67.5 x 6.1mm
-
-
-
-
-25 → +60°C
RE-0014 + DMERC-BK
RS PRO Solid State Interface Relay, 280 V ac Control, 6 A Load, DIN Rail Mount
RS kataloški broj:: 121-3887brend: RS PRO

RSD 6.446

RSD 6.446 Each (bez PDV-a)

Dodaj u korpu
RS Pro
280 V ac
6 A
DIN Rail
280 V ac
200 V ac
-
200 → 265 V rms
-
SP
24 → 280V ac
24 V ac
Screw
-
-
87.6mm
11mm
-
-
-
83.7mm
-
+80°C
-
-
-30°C
0.1mA rms
-
-
10pF
87.6 x 11 x 83.7mm
-
-
RoHS Compliant
LED Indicator
-
SD06AA3Z
RS PRO Solid State Interface Relay, 240 Vac Control, 6 Adc Load, DIN Rail Mount
RS kataloški broj:: 905-4302brend: RS PRO

RSD 11.411

RSD 11.411 Each (bez PDV-a)

Dodaj u korpu
RS Pro
240 Vac
6 Adc
DIN Rail
30 Vdc
100 Vac
-
100 → 240 Vac
-
-
3 → 30 Vdc
3 Vdc
-
-
RS PRO
-
61.7mm
-
-
-
6.2mm
91mm
+60°C
-
-
-25°C
-
-
-
-
61.7 x 91 x 6.2mm
-
-
-
-
-25 → +60°C
RE-2053
RS PRO Solid State Interface Relay, 240 Vac Control, 6 Adc Load, DIN Rail Mount
RS kataloški broj:: 905-4292brend: RS PRO

RSD 10.785

RSD 10.785 Each (bez PDV-a)

Dodaj u korpu
RS Pro
240 Vac
6 Adc
DIN Rail
30 Vdc
100 Vac
-
100 → 240 Vac
-
-
3 → 30 Vdc
3 Vdc
-
-
RS PRO
-
61.7mm
-
-
-
6.2mm
91mm
+60°C
-
-
-25°C
-
-
-
-
61.7 x 91 x 6.2mm
-
-
-
-
-25 → +60°C
RE-1053

RSD 15.033

RSD 15.033 Each (bez PDV-a)

Dodaj u korpu
RS Pro
240 Vac
10 Adc
DIN Rail
30 Vdc
100 Vac
-
100 → 240 Vac
-
-
3 → 30 Vdc
3 Vdc
-
-
RS PRO
-
61.7mm
-
-
-
6.2mm
91mm
+60°C
-
-
-25°C
-
-
-
-
61.7 x 91 x 6.2mm
-
-
-
-
-25 → +60°C
RE-2213
RS PRO Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount
RS kataloški broj:: 121-3885brend: RS PRO

RSD 11.774

RSD 11.774 Each (bez PDV-a)

Dodaj u korpu
RS Pro
32 V dc
6 A
DIN Rail
60 V dc
4 V dc
-
4 → 32 V dc
-
SP
1 → 60V dc
1 V dc
Screw
-
-
87.6mm
11mm
-
-
-
83.7mm
-
+80°C
-
-
-30°C
0.1mA rms
-
-
10pF
87.6 x 11 x 83.7mm
-
-
RoHS Compliant
LED Indicator
-
SD06DD1
RS PRO Solid State Interface Relay, 32 V dc Control, 6 A Load, DIN Rail Mount
RS kataloški broj:: 121-3888brend: RS PRO

RSD 10.080

RSD 10.080 Each (bez PDV-a)

Dodaj u korpu
RS Pro
32 V dc
6 A
DIN Rail
280 V ac
4 V dc
-
4 → 32 V dc
-
SP
24 → 280V ac
24 V ac
Screw
-
-
87.6mm
11mm
-
-
-
83.7mm
-
+80°C
-
-
-30°C
0.1mA rms
-
-
10pF
87.6 x 11 x 83.7mm
-
-
RoHS Compliant
LED Indicator
-
SD06AD1Z
Carlo Gavazzi RP1D Series Solid State Interface Relay, 32 Vdc Control, 1 A Load, PCB Mount Mount
RS kataloški broj:: 272-6016brend: Carlo GavazziProizvođački broj:: RP1D350D1

RSD 10.102

RSD 10.102 Each (bez PDV-a)

Dodaj u korpu
Carlo Gavazzi
32 Vdc
1 A
PCB Mount
350 Vdc
4.25 V dc
-
-
-
-
-
-
-
-
RP1D
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RP1D350D1
Carlo Gavazzi RP1D Series Solid State Interface Relay, 32 Vdc Control, 8 A Load, PCB Mount Mount
RS kataloški broj:: 272-6015brend: Carlo GavazziProizvođački broj:: RP1D060D8

RSD 9.735

RSD 9.735 Each (bez PDV-a)

Dodaj u korpu
Carlo Gavazzi
32 Vdc
8 A
PCB Mount
60 Vdc
4.25 V dc
-
-
-
-
-
-
-
-
RP1D
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
RP1D060D8
Phoenix Contact PLC-OPT Series Solid State Interface Relay, 28.8 V dc Control, 10 A Load, DIN Rail Mount
RS kataloški broj:: 195-4834brend: Phoenix ContactProizvođački broj:: 2900398

RSD 16.231

RSD 16.231 Each (bez PDV-a)

Dodaj u korpu
Phoenix Contact
28.8 V dc
10 A
DIN Rail
33 V dc
19.2 V dc
-
19.2 → 28.8 V dc
-
SPST
5 → 33V dc
5 V dc
Push In
-
PLC-OPT
80mm
6.2mm
-
-
-
86mm
-
+60°C
-
-
-25°C
-
-
1 ms
-
6.2 x 86 x 80mm
-
-
-
-
-20 → +60°C
2900398
Phoenix Contact RIF-0-OPT Series Solid State Interface Relay, 28.8 V dc Control, 3 A Load, DIN Rail Mount
RS kataloški broj:: 207-3310brend: Phoenix ContactProizvođački broj:: 2905293

RSD 73.318

RSD 7.331,753 komadno (u pakovanju od 10) (bez PDV-a)

Dodaj u korpu
Phoenix Contact
28.8 V dc
3 A
DIN Rail
33 V dc
19.2 V
-
19.2 → 28.8 V dc
DC
SPST
3 → 33V dc
3 V dc
Push In
-
RIF-0-OPT
93mm
6.2mm
-
-
RIF
66mm
-
+60°C
-
RIF
-25°C
-
-
20 μs
-
6.2 x 66 x 93mm
-
-
-
-
-20 → +60°C
2905293

RSD 47.060

RSD 4.705,992 komadno (u pakovanju od 10) (bez PDV-a)

Dodaj u korpu
Phoenix Contact
28.8 V dc
100 mA
DIN Rail
48 V dc
19.2 V
-
19.2 → 28.8 V dc
1 N/O Contact
SPST
3 → 48V dc
3 V dc
Push In
8.5mA
RIF-0-OPT-24DC/48DC/100
93mm
-
-
-
RIF
66mm
6.2mm
+60°C
-
RIF
-25°C
-
-
20 μs
-
6.2 x 93 x 66mm
-
-
-
-
-25 to '+60°C
2905294
Phoenix Contact PLC-OSC Series Solid State Interface Relay, 72 V dc Control, 1 A Load, DIN Rail Mount
RS kataloški broj:: 195-4837brend: Phoenix ContactProizvođački broj:: 2980681

RSD 11.169

RSD 11.169 Each (bez PDV-a)

Dodaj u korpu
Phoenix Contact
72 V dc
1 A
DIN Rail
300 V dc
48 V dc
-
48 → 72 V dc
-
SPST
12 → 300V dc
12 V dc
Screw
-
PLC-OSC
80mm
6.2mm
-
-
-
86mm
-
+60°C
-
-
-25°C
-
-
0.7ms
-
6.2 x 86 x 80mm
-
-
-
-
-25 → +60°C
2980681

...