Touch Screen Overlays
A touch screen sensor is the part of a touch screen device that takes an input from the display screen and translates it into a suitable output action. Touch screen sensors are layered on top of electronic visual displays and allow direct interaction with the information shown there. Some touch screens require special equipment, such as a stylus, while most can be operated using your fingers.
Prikazuje se 1-20 od 29 proizvoda
NEWHAVEN DISPLAY INTERNATIONAL
3.5in
71.82 x 55.05mm
76.6 x 63.6mm
70.08 x 52.56mm
4 Wire Resistive
-
-
-
-
-
-
-
-
-
-
DMC Co Ltd
8.4in
177 x 136mm
-
171.5 x 130mm
4 Wire Resistive
-
171.5mm
130mm
194mm
146mm
177mm
136mm
-
100mA
6V dc
DMC Co Ltd
6.5in
139 x 104mm
117 x 155mm
133 x 100mm
4 Wire Resistive
-
133mm
100mm
155mm
117mm
139mm
104mm
-
100mA
6V dc
AMT
7in
154.9 x 93.9mm
-
152.4 x 91.44mm
4 Wire Resistive
FPC Cable with ZIF Connector
152.4mm
91.44mm
165mm
104mm
154.9mm
93.94mm
-
-
-
AMT
15.1in
309 x 233mm
-
307.1 x 231.1mm
5 Wire Resistive
5-Pin Female Connector with AMP-C Contacts
307.1mm
231.1mm
332.9mm
248.9mm
309.09mm
233.09mm
-
-
-
AMT
8.4in
174 x 131.5mm
-
172 x 129.5mm
4 Wire Resistive
FPC Cable with ZIF Connector
172mm
129.5mm
188.9mm
141.7mm
174mm
131.5mm
-
-
-
AMT
10.4in
219.8 x 166.8mm
-
212.1 x 159.3mm
8 Wire Resistive
8-Pin Female Connector with AMP-C Contacts
212.1mm
159.3mm
238.8mm
188.5mm
219.8mm
166.8mm
-
-
-
AMT
17.1in
342 x 273.2mm
365.4 x 290.1mm
340 x 272.4mm
5 Wire Resistive
5-Pin Female Connector with AMP-C Contacts
340mm
272.4mm
290.1mm
290.1mm
342mm
273.2mm
-
-
-
AMT
6.4in
133.6 x 101.4mm
-
130.6 x 98.4mm
4 Wire Resistive
AMP-C
130.6mm
98.4mm
152.9mm
120mm
133.6mm
101.4mm
-
-
-
AMT
12.1in
250 x 188mm
-
246 x 185mm
8 Wire Resistive
8-Pin Female Connector with AMP-C Contacts
246mm
185mm
268mm
204mm
250mm
188mm
-
-
-
DMC Co Ltd
12.1in
251 x 189mm
-
247 x 185.5mm
4 Wire Resistive
-
247mm
185.5mm
262mm
199mm
251mm
189mm
-
100mA
6V dc

RS kataloški broj:: 125-0235brend: Intelligent Display SolutionsProizvođački broj:: TP-CI064-4021-01
RSD 1.776
RSD 1.776 Each (bez PDV-a)
Provjerite zalihe
1
Intelligent Display Solutions
2.7in
-
74.00 x 41.86mm
62.41 x 30.41mm
4 Wire Resistive
FPC Cable with ZIF Connector
30.41mm
62.41mm
41.9mm
74mm
-
-
-
-
-
AMT
17.1in
342 x 273.2mm
365.4 x 290.1mm
340 x 272.4mm
5 Wire Resistive
5-Pin Female Connector with AMP-C Contacts
340mm
272.4mm
290.1mm
290.1mm
342mm
273.2mm
-
-
-
AMT
15.1in
309 x 233mm
-
307.1 x 231.1mm
5 Wire Resistive
5-Pin Female Connector with AMP-C Contacts
307.1mm
231.1mm
332.9mm
248.9mm
309.09mm
233.09mm
-
-
-
AMT
6.4in
133.6 x 101.4mm
-
130.6 x 98.4mm
4 Wire Resistive
AMP-C
130.6mm
98.4mm
152.9mm
120mm
133.6mm
101.4mm
-
-
-
AMT
10.4in
219.8 x 166.8mm
-
212.1 x 159.3mm
8 Wire Resistive
8-Pin Female Connector with AMP-C Contacts
212.1mm
159.3mm
238.8mm
188.5mm
219.8mm
166.8mm
-
-
-