Edge Connectors
An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction ...
Prikazuje se 1-20 od 564 proizvoda
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
-40°C
+80°C
8.7mm
21.9mm
-
-
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
-40°C
+80°C
8.7mm
21.9mm
-
-
Cijena na upit
Provjerite zalihe
10
Cijena na upit
Provjerite zalihe
1
TE Connectivity
Right Angle
Female
67
2
0.5mm
Surface Mount
Push In
Gold
Copper Alloy
500mA
50 V ac
High Temperature Thermoplastic
M.2 NGFF
2199119-3
-40°C
+85°C
8.7mm
21.9mm
-
3.2mm
Cijena na upit
Provjerite zalihe
10
TE Connectivity
Right Angle
Female
52
2
0.8mm
Surface Mount
Solder
Gold, Nickel
Copper Alloy
5A
1.5 (DRAM) V
Thermoplastic
Mini PCI Express
1775838
-55°C
+85°C
5.6mm
29.9mm
Card Edge
6.41mm

RS kataloški broj:: 220-8488robna marka: Amphenol Communications SolutionsProizvođački broj:: 10018784-10200TLF
Cijena na upit
Provjerite zalihe
70

RS kataloški broj:: 220-8490robna marka: Amphenol Communications SolutionsProizvođački broj:: 10018784-10201TLF
Cijena na upit
Provjerite zalihe
60
TE Connectivity
Right Angle
Female
140
2
0.6mm
Surface Mount
Solder
-
Copper Alloy
1.1A
-
LCP
-
2327670
-55°C
+85°C
5.35mm
55.4mm
Card Edge
11.1mm
TE Connectivity
Right Angle
Female
84
2
0.6mm
Surface Mount
Solder
-
Copper Alloy
1.1A
-
LCP
-
2327671
-55°C
+85°C
5.35mm
34.05mm
Card Edge
11.1mm
Cijena na upit
Provjerite zalihe
10
TE Connectivity
Right Angle
Female
52
2
0.8mm
Surface Mount
Solder
Gold, Nickel
Copper Alloy
5A
1.5 (DRAM) V
Thermoplastic
Mini PCI Express
1775838
-55°C
+85°C
5.6mm
29.9mm
Card Edge
6.41mm
TE Connectivity
-
Female
12
2
2.54mm
Through Hole
Solder
Gold, Nickel
Phosphor Bronze
3A
400 V
-
L
7-5530843
-55°C
+85°C
0.36in
0.86in
Card Edge
0.61in
...