HMI Displays

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with soft...

Prikazuje se 1-20 od 875 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO HMI HMI Panel - 153 x 105 x 40.5 mm, TFT Display, 480 X 272pixels
RS kataloški broj:: 315-659brend: RS PRO

RSD 73.807

RSD 73.807 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
HMI
-
TFT
-
Proop.black-4.eco
-
480 x 272pixels
4
1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
153 x 105 x 40.5 mm
-
IP65
18 → 30V dc
-
50mm
153 x 50 x 105mm
105mm
-
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
50°C
153mm
-
0°C
-
RS PRO HMI HMI Panel - 153 x 105 x 40.5 mm, TFT Display, 800 X 480pixels
RS kataloški broj:: 315-660brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
HMI
-
TFT
-
Proop.black-5.eco
-
800 x 480pixels
4
1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
153 x 105 x 40.5 mm
-
IP65
18 → 30V dc
-
50mm
153 x 50 x 105mm
105mm
-
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
50°C
153mm
-
0°C
-
RS PRO HMI HMI Panel - 206 x 152 x 50 mm, TFT Display, 800 X 480pixels
RS kataloški broj:: 315-662brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
HMI
-
TFT
-
Proop.black-7.eco
-
800 x 480pixels
4
1 x RS-232, 1 x RS485, 1 x USB Host, 1 x USB Device
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
206 x 152 x 50 mm
-
IP65
18 → 30V dc
-
50mm
206 x 50 x 152mm
152mm
-
Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP
50°C
206mm
-
0°C
-
RS PRO HMI HMI Panel - 206 x 152 x 50 mm, TFT Display, 800 X 480pixels
RS kataloški broj:: 315-663brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
HMI
-
TFT
-
Proop.black-7L.E
-
800 x 480pixels
1
1 x USB 2.0
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
206 x 152 x 50 mm
-
IP65
18 → 30V dc
-
50mm
206 x 50 x 152mm
152mm
-
Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP
50°C
206mm
-
0°C
-
RS PRO HMI HMI Panel - 278 x 200 x 50 mm, TFT Display, 1024 X 600pixels
RS kataloški broj:: 315-665brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
HMI
-
TFT
-
Proop.black-10L.E
-
1024 x 600pixels
6
2 x USB, 2 x RS232, 1 x RS485, 1 x Ethernet
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
278 x 200 x 50 mm
-
IP65
18 → 30V dc
-
50mm
278 x 50 x 200mm
200mm
-
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
50°C
278mm
-
0°C
-
RS PRO HMI HMI Panel - 278 x 200 x 50 mm, TFT Display, 1024 X 600pixels
RS kataloški broj:: 315-666brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
HMI
-
TFT
-
Proop.black-10L
-
1024 x 600pixels
5
2 x USB, 2 x RS232, 1 x RS485
ARM Cortex-A Series
-
8GB eMMC Flash, 512 MB DDR3 SDRAM
Yes
278 x 200 x 50 mm
-
IP65
18 → 30V dc
-
50mm
278 x 50 x 200mm
200mm
-
Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP
50°C
278mm
-
0°C
-
RS PRO HMI Panel - 4.3 in, TFT LCD Display, 480 x 272
RS kataloški broj:: 221-3481brend: RS PRO

RSD 66.492

RSD 66.492 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3043ieS-N
-
480 x 272pixels
2
COM1: RS422/RS485, RS232, RS485, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
Yes
4.3 in
No
IP65
12 → 28 V dc
Colour
142mm
142 x 86 x 30.3 mm
30.3mm
-
COM 1 Serial, Micro USB
50°C
142mm
-
0°C
-
RS PRO HMI Panel - 7 in, TFT LCD Display, 800 x 480
RS kataloški broj:: 215-6605brend: RS PRO

RSD 67.516

RSD 67.516 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI 3070i-N
-
800 x 480pixels
3
COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client,
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
Yes
7 in
No
IP65
12 → 28 V dc
Colour
201mm
201 x 147 x 39 mm
39mm
-
COM 1 Serial, Ethernet, USB
60°C
201.2mm
-
-10°C
-
RS PRO HMI Panel - 7 in, TFT LCD Display, 800 x 480
RS kataloški broj:: 215-6604brend: RS PRO

RSD 56.262

RSD 56.262 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI 3070i
-
800 x 480pixels
2
COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
Yes
7 in
No
IP65
12 → 28 V dc
Colour
201mm
201 x 147 x 39 mm
39mm
-
COM 1 Serial, USB
60°C
201.2mm
-
-10°C
-
RS PRO HMI Panel - 4.3 in, TFT LCD Display, 480 x 272
RS kataloški broj:: 250-8925brend: RS PRO

RSD 66.185

RSD 66.185 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3043ie
-
480 x 272
2
COM1: RS422/RS485, RS232, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
Yes
4.3 in
No
IP65
12 → 28 V dc
Colour
86mm
142 x 86 x 30.3mm
30.3mm
-
COM 1 Serial, Micro USB
55°C
142mm
-
0°C
-
RS PRO Touch-Screen HMI Display - 3.5 in, TFT LCD Display, 320 x 240
RS kataloški broj:: 250-8924brend: RS PRO

RSD 55.097

RSD 55.097 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3035ie
-
320 x 240pixels
2
COM1: RS422/RS485, RS232Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
Yes
3.5 in
No
IP65
12 → 28 V dc
Colour
81mm
96 x 81 x 33mm
33mm
-
COM 1 Serial, Micro USB
55°C
96mm
-
-10°C
-
RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 1024 x 600
RS kataloški broj:: 276-5898brend: RS PRO

RSD 84.517

RSD 84.517 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3070ie-H
-
1024 x 600pixels
2
COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client
Cortex A35
1.2GHz
128M FLASH, 64M DDRAM
Yes
7 in
No
IP65
12 → 28 V dc
Colour
201mm
201 x 147 x 39 mm
39mm
-
COM 1 Serial, USB
60°C
201.2mm
-
-10°C
-
RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480
RS kataloški broj:: 276-5903brend: RS PRO

RSD 84.517

RSD 84.517 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3070i-SL
-
800 x 480pixels
2
COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client
Cortex A7
1.2GHz
128M FLASH, 128M DDRAM
Yes
7 in
No
IP65
12 → 28 V dc
Colour
191.2mm
191.2 x 137.2 x 41 mm
41mm
-
COM 1 Serial, USB
55°C
170.6mm
-
-10°C
-
RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600
RS kataloški broj:: 215-6606brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI 3102i
-
1024 x 600pixels
3
COM1: RS422/RS485, RS232, ETHERNET, USB 2.0 Host, USB 2.0 Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
Yes
10.2 in
No
IP65
12 → 28 V dc
Colour
272mm
272 x 192 x 41.5 mm
41.5mm
-
COM 1 Serial, Ethernet, USB
60°C
272mm
-
-10°C
-
RS PRO HMI Panel - 7 in, TFT LCD Display, 800 x 480
RS kataloški broj:: 215-6607brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3070ig-RS
-
800 x 480pixels
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
Yes
7 in
No
IP65
12 → 28 V dc
Colour
201mm
201 x 146 x 36.5 mm
39mm
-
COM 1 Serial, Ethernet, SD Card, USB
55°C
201.2mm
-
-10°C
-
RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600
RS kataloški broj:: 250-8927brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3102i-A
-
1024 x 600pixels
7
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB, ETHERNET, CANopen, SD Card Slot
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
Yes
10.2 in
No
IP65
12 → 28 V dc
Colour
272mm
272 x 190 x 41.3mm
41.5mm
-
CANopen, COM 1 Serial, COM 2 Serial, COM 3 Serial, Ethernet, SD Card, USB
55°C
272mm
-
-10°C
-
RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600
RS kataloški broj:: 250-8928brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3102ig
-
1024 x 600pixels
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
Yes
10.2 in
No
IP65
12 → 28 V dc
Colour
272mm
272 x 190.7 x 41.5mm
41.5mm
-
COM 1 Serial, Ethernet USB, SD Card
55°C
272mm
-
-10°C
-
RS PRO HMI Panel - 15 in, TFT LCD Display, 1920 x 1080
RS kataloški broj:: 250-8929brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI8150ig
-
1920 x 1080pixels
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
ARM Cortex
1.2GHz
4G FLASH, 512M DDRAM
Yes
15 in
No
IP65
12 → 28 V dc
Colour
403mm
403 x 253 x 35.2mm
35.2mm
-
COM 1 Serial, Ethernet, SD Card, USB
50°C
403mm
-
0°C
-
RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600
RS kataloški broj:: 276-5905brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3102ig-C
-
1024 x 600pixels
4
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
Yes
10.2 in
No
IP65
12 → 28 V dc
Colour
272mm
272 x 190.7 x 41.5mm
41.5mm
-
COM 1 Serial, Ethernet USB, SD Card
55°C
272mm
-
-10°C
-
RS PRO Touch-Screen HMI Display - 10.2 in, TFT LCD Display, 1024 x 600
RS kataloški broj:: 276-5906brend: RS PRO

Cena na upit

Dodaj u korpu
RS Pro
-
-
-
TFT LCD
-
PI3102ig-C-AG
-
1024 x 600pixels
5
COM1: RS422/RS485, RS232, RS485, ETHERNET, 4G, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Cortex A35
1.2GHz
128M FLASH, 128M DDRAM
Yes
10.2 in
No
IP65
12 → 28 V dc
Colour
272mm
272 x 190.7 x 41.5mm
41.5mm
-
4G, COM 1 Serial, Ethernet, SD Card, USB
55°C
272mm
-
-10°C
-

...