Infrared Temperature Sensors

What are Infrared Temperature Sensors?

Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.

This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...

Prikazuje se 1-20 od 86 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO V Output Signal  IR Temperature Sensor, 1m Cable, 0°C to +1000°C
RS kataloški broj:: 161-8103brend: RS PRO

RSD 46.228

RSD 46.228 Each (bez PDV-a)

Dodaj u korpu
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
Alarm, Analogue
0°C
-
+1000°C
ABS, Aluminium
-
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail

RSD 41.031

RSD 41.031 Each (bez PDV-a)

Dodaj u korpu
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
Alarm, Analogue
0°C
-
+1000°C
ABS, Aluminium
UART, USB
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
Calex PC151MT-0 mA Output Signal  IR Temperature Sensor, 1m Cable, 0°C to +250°C
RS kataloški broj:: 553-321brend: CalexProizvođački broj:: PC151MT-0

RSD 53.860

RSD 53.860 Each (bez PDV-a)

Dodaj u korpu
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
0°C
-
+250°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
-
Calex PC151LT-0 mA Output Signal  IR Temperature Sensor, 1m Cable, -20°C to +100°C
RS kataloški broj:: 839-0705brend: CalexProizvođački broj:: PC151LT-0

RSD 46.836

RSD 46.836 Each (bez PDV-a)

Dodaj u korpu
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
-20°C
-
+100°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex PC151HT-0 mA Output Signal IR Temperature Sensor, 1m Cable, 0°C to +500°C
RS kataloški broj:: 839-0708brend: CalexProizvođački broj:: PC151HT-0

RSD 46.836

RSD 46.836 Each (bez PDV-a)

Dodaj u korpu
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
0°C
-
+500°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex PC21LT-0 mA Output Signal  IR Temperature Sensor, 1m Cable, -20°C to +100°C
RS kataloški broj:: 839-0702brend: CalexProizvođački broj:: PC21LT-0

RSD 40.100

RSD 40.100 Each (bez PDV-a)

Dodaj u korpu
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
-20°C
-
+100°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex PC21MT-4 Type K Thermocouple IR Temperature Sensor, 1m Cable, 0°C to +250°C
RS kataloški broj:: 553-337brend: CalexProizvođački broj:: PC21MT-4

RSD 52.580

RSD 52.580 Each (bez PDV-a)

Dodaj u korpu
Calex
Type K Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
Type K Thermocouple
0°C
-
+250°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
-
Calex PMU201 USB IR Temperature Sensor, 1.45m Cable, -20°C to +1000°C
RS kataloški broj:: 905-8783brend: CalexProizvođački broj:: PMU201

RSD 51.968

RSD 51.968 Each (bez PDV-a)

Dodaj u korpu
Calex
-
125 ms
±1°C or ±1% of reading
1.45m
via USB
Modbus, USB
-20°C
MODBUS
+1000°C
Stainless Steel 316
USB
M16 x 1 mm Thread
18 mm
IP65
-
Calex PN151 V Output Signal NFC  IR Temperature Sensor, 1m Cable, 0°C to +1000°C
RS kataloški broj:: 905-8768brend: CalexProizvođački broj:: PN151

RSD 40.100

RSD 40.100 Each (bez PDV-a)

Dodaj u korpu
Calex
V Output Signal
125 ms
±1.5°C or ±1.5% of reading
1m
-
0-5 V DC, 1-5 V DC, 0-10 V DC, Alarm
0°C
NFC
+1000°C
ABS, Aluminium
NFC
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
Calex PCAN21 Temperature Sensor  IR Temperature Sensor, 1m Cable, -20°C to +1000°C
RS kataloški broj:: 133-6337brend: CalexProizvođački broj:: PCAN21

RSD 72.499

RSD 72.499 Each (bez PDV-a)

Dodaj u korpu
Calex
Temperature Sensor
200 ms
±1°C or ±1% of reading
1m
12 → 24 V dc
CAN-Bus
-20°C
CAN-BUS
+1000°C
Stainless Steel 316
-
M16 x 1 mm Thread
16 mm
IP65
4-Wire Tail
Optris RSCCSLT15SFCB1K V Output Signal USB  IR Temperature Sensor, 1m Cable, -20°C to +350°C
RS kataloški broj:: 382-911brend: OptrisProizvođački broj:: RSCCSLT15SFCB1K

RSD 34.764

RSD 34.764 Each (bez PDV-a)

Dodaj u korpu
Optris
V Output Signal
25 ms (adjustable up to 999 s)
1.5 %
1m
5 → 30 V dc
Analogue
-20°C
-
+350°C
Stainless Steel
USB
thread M12x1
12 mm
63
-
Calex PC151MT-3 Type J Thermocouple IR Temperature Sensor, 1m Cable, 0°C to +250°C
RS kataloški broj:: 184-4341brend: CalexProizvođački broj:: PC151MT-3

RSD 54.536

RSD 54.536 Each (bez PDV-a)

Dodaj u korpu
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
Type J Thermocouple
0°C
-
+250°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
4-Wire Tail
Calex PMO-151-HT-J Type J Thermocouple IR Temperature Sensor, 1m Cable, 0°C to +500°C
RS kataloški broj:: 205-3250brend: CalexProizvođački broj:: PMO-151-HT-J

RSD 68.651

RSD 68.651 Each (bez PDV-a)

Dodaj u korpu
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
Type J Thermocouple
0°C
-
+500°C
Stainless Steel 316, Aluminium
-
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
4-Wire Tail
Calex PMO-151-HT-C IR Temperature Sensor, 1m Cable, 0°C to +500°C
RS kataloški broj:: 205-3248brend: CalexProizvođački broj:: PMO-151-HT-C

RSD 64.479

RSD 64.479 Each (bez PDV-a)

Dodaj u korpu
Calex
-
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
4-20 mA
0°C
-
+500°C
Stainless Steel 316, Aluminium
-
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
2-wire Cable
Calex PCAN201 mA Output Signal IR Temperature Sensor, 1m Cable, -20°C to +1000°C
RS kataloški broj:: 133-6338brend: CalexProizvođački broj:: PCAN201

RSD 85.974

RSD 85.974 Each (bez PDV-a)

Dodaj u korpu
Calex
mA Output Signal
200 ms
±1°C or ±1% of reading
1m
12 → 24 V dc
CAN-Bus
-20°C
CAN-BUS
+1000°C
Stainless Steel 316
-
M16 x 1 mm Thread
16 mm
IP65
4-Wire Tail
Calex PMU21 USB IR Temperature Sensor, 1.45m Cable, -20°C to +1000°C
RS kataloški broj:: 905-8774brend: CalexProizvođački broj:: PMU21

RSD 45.552

RSD 45.552 Each (bez PDV-a)

Dodaj u korpu
Calex
-
125 ms
±1°C or ±1% of reading
1.45m
-
Modbus, USB
-20°C
MODBUS
+1000°C
Stainless Steel 316
USB
M16 x 1 mm Thread
18 mm
IP65
M16 Thread
Calex PN151-K Type K Thermocouple NFC  IR Temperature Sensor, 1m Cable, 0°C to +1000°C
RS kataloški broj:: 100-0153brend: CalexProizvođački broj:: PN151-K

RSD 44.591

RSD 44.591 Each (bez PDV-a)

Dodaj u korpu
Calex
Type K Thermocouple
125 ms
±1.5°C or ±1.5% of reading
1m
6 → 28 V dc
Type K Thermocouple, Alarm
0°C
NFC
+1000°C
ABS, Aluminium
NFC
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
Cable
Omron D6T8L06 MEMS Thermal  IR Temperature Sensor, +5°C to +50°C
RS kataloški broj:: 822-6421brend: OmronProizvođački broj:: D6T8L06

RSD 7.282

RSD 7.282 Each (bez PDV-a)

Dodaj u korpu
Omron
MEMS Thermal
-
±3 °C
-
-
Serial
+5°C
-
+50°C
-
-
-
8.3 mm
-
-
Calex PC21MT-1 mV Output Signal IR Temperature Sensor, 1m Cable, 0°C to +250°C
RS kataloški broj:: 553-343brend: CalexProizvođački broj:: PC21MT-1

RSD 50.462

RSD 50.462 Each (bez PDV-a)

Dodaj u korpu
Calex
mV Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
0-50 mV
0°C
-
+250°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
-
Calex PC21MT-0 mA Output Signal  IR Temperature Sensor, 1m Cable, 0°C to +250°C
RS kataloški broj:: 553-349brend: CalexProizvođački broj:: PC21MT-0

RSD 46.116

RSD 46.116 Each (bez PDV-a)

Dodaj u korpu
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
0°C
-
+250°C
Stainless Steel 316
-
M16 x 1 mm Thread
18 mm
IP65
-