Twinaxial Cable
Twinaxial (or sometimes referred to as "Twinax") is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is ...
Prikazuje se 1-14 od 14 proizvoda
Alpha Wire
-
Polyvinyl Chloride PVC
Blue
30m
78 Ω
10.7 dB/100ft @ 400 MHz, 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz
PP
-
8.23mm
63.96 pF/m
-40°C
+75°C
Screened
0.65
Stranded
Alpha Essentials Data & Bus Cable
Tinned Copper
Foil/Braid Shield
CE, CSA, UL
7
0.4 mm
7/0.4 mm
Twinaxial
Belden
-
Polyvinyl Chloride PVC
Yellow
30m
50 Ω
14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz
PE
Fca
6.12mm
101.024 pF/m
-40°C
+75°C
-
66%
Stranded
9222
Tinned Copper
Copper Braid
Euroclass Fca
7
28 AWG
7/28 AWG
Coaxial
Belden
-
Polyvinyl Chloride PVC
Blue
30m
124 Ω
3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz
PE
Eca
6.1mm
72.16 pF/m
-20°C
+60°C
Unscreened
66%
Stranded
9271
Tinned Copper
-
Euroclass Eca
7
33 AWG
7/33 AWG
Twinaxial
Belden
Flame Retardant
Polyvinyl Chloride PVC
Blue
305m
78 Ω
52.496 dB/100m @ 400 MHz
PE
Eca
6.05mm
64.6357 pF/m
-40°C
+80°C
-
66%
Stranded
9463
Copper
Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield
-
7
28 AWG
7/28 AWG
Twinaxial
Belden
Flame Retardant
Low Smoke Zero Halogen (LSZH)
Blue
305m
78 Ω
16.4 dB/100m @ 50MHz, 24.6 dB/100m @ 100MHz, 36.1 dB/100m @ 200MHz, 52.5 dB/100m @ 400MHz
PE
Eca
6.4mm
116 pF/m
-15°C
+80°C
Unscreened
66%
Stranded
9463NH
Tinned Copper
Shielded
Euroclass Eca
7
28 AWG
7/28 AWG
Coaxial
Belden
-
Polyvinyl Chloride PVC
Black
152m
100 Ω
10.2 dB/100ft @ 400MHz, 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz
PE
Eca
8.38mm
75.44 pF/m
-30°C
+75°C
Unscreened
66%
Stranded
9207
Bare Copper, Tinned Copper
-
Euroclass Eca
7
28 AWG
7/28
Coaxial
Belden
-
Low Smoke Zero Halogen (LSZH)
Black
305m
100 Ω
13.5 dB/100m @ 100MHz, 21 dB/100m @ 200MHz, 33.5 dB/100m @ 400MHz, 9.2 dB/100m @ 50MHz
PE
Eca
8.7mm
75.5 pF/m
-15°C
+80°C
Unscreened
66%
Stranded
9207NH
Tinned Copper
Shielded
Euroclass Eca
7
28 AWG
7/28 AWG
Coaxial
Belden
Low Smoke Zero Halogen (LSZH)
Polyvinyl Chloride PVC
Blue
152m
78 Ω
11 dB/100ft @ 200MHz, 16 dB/100ft @ 400MHz, 5 dB/100ft @ 50MHz, 7.5 dB/100ft @ 100MHz
PE
Eca
6.2mm
64.616 pF/m
-20°C
+60°C
Screened
66%
Stranded
9272
Tinned Copper
-
Euroclass Eca
7
20 AWG
7/28
Coaxial
Belden
-
Polyvinyl Chloride PVC
Blue
152m
78 Ω
16.4 @ 50MHz, 24.6 @ 100MHz, 36.1 @ 200MHz, 52.5 @ 400MHz
PE
Eca
6.17mm
64.6 pF/m
-40°C
+80°C
Unscreened
66%
Stranded
YE00447
Tinned Copper
-
Euroclass Eca
7
28 AWG
7/28 AWG
Coaxial
Belden
-
Polyvinyl Chloride PVC
Yellow
152m
50 Ω
78.744 dB/100m @ 1000 MHz
PE
Fca
6.12mm
101.055 pF/m
-40°C
+75°C
-
66%
Stranded
9222
Tinned Copper
Tinned Copper Braid
CA Prop 65 (CJ for Wire & Cable), EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR)
7
28 AWG
7/28 AWG
Twinaxial
Belden
CM Rated
Polyvinyl Chloride PVC
Black
152m
150 Ω
-
PE
Eca
8.76mm
29 pF/m
-20°C
+60°C
-
78%
-
9182
Tinned Copper
Aluminum-Polyester Foil
-
-
-
-
Twinaxial
Belden
Flame Retardant
Polyvinyl Chloride PVC
Black
152m
124 Ω
20.342 dB/100m @ 400 MHz
Foam PE
Eca
11.18mm
63.323 pF/m
-20°C
+60°C
Screened
78%
Solid
9860
Bare Copper
-
Euroclass Eca
1
16 AWG
1/16 AWG
Twinaxial