Braided Wire

p>Braided wire refers to an electrical conductor or cable made by weaving or intertwining multiple strands or wires of a conductive material, typically copper, aluminum, or another metal. The braided construction provides several benefits, including flexibility, increased surface area, and improved mechanical strength. Braided wires come in various configurations and are used in a wide range of el...

Prikazuje se 1-20 od 123 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Braided Wire, 4 x 0.8 mm, 25m, 30 A, BS4109
RS kataloški broj:: 358-012brend: RS PRO

RSD 10.492

RSD 10.492 1 Reel od 25 metara (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
4 x 0.8 mm
Tinned Copper
1.7 mm²
30 A
25m
10.44 Ω/km
-
Single Core
-
BS4109
RS PRO Braided Wire, 1.9 x 0.6 mm, 25m, 10 A, BS4109
RS kataloški broj:: 358-006brend: RS PRO

RSD 6.520

RSD 6.520 1 Reel od 25 metara (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
1.9 x 0.6 mm
Tinned Copper
0.5 mm²
10 A
25m
35 Ω/km
-
Single Core
-
BS4109
RS PRO Braided Wire, 10 x 2 mm, 25m, 63 A, BS4109
RS kataloški broj:: 365-543brend: RS PRO

RSD 35.543

RSD 35.543 1 Reel od 25 metara (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
10 x 2 mm
Tinned Copper
7.5 mm²
63 A
25m
2.349 Ω/km
-
Single Core
-
BS4109
RS PRO Braided Wire, 24 x 12 x 0.20 mm, 25m, 90 A, BS4109
RS kataloški broj:: 365-559brend: RS PRO

RSD 42.395

RSD 42.395 1 Reel od 25 metara (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
24 x 12 x 0.20 mm
Tinned Copper
9.05 mm²
90 A
25m
1.91 Ω/km
-
Single Core
-
BS4109

RSD 2.215

RSD 2.215 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
24 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
150mm
1762 Ω/km
M6
Single Core
-
BS EN 13602:2002, BS4109

RSD 2.913

RSD 2.913 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
24 x 20 x 0.2 mm
Tinned Copper
15.08 mm²
-
0.25m
1174 Ω/km
M6
Single Core
-
BS EN 13602:2002, BS4109

RSD 3.958

RSD 3.958 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
24 x 20 x 0.2 mm
Tinned Copper
15.08 mm²
-
0.4m
1174 Ω/km
M6
Single Core
-
BS EN 13602:2002, BS4109

RSD 1.997

RSD 1.997 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
16 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
0.15m
1762 Ω/km
M5
Single Core
-
BS EN 13602:2002, BS4109
RS PRO Braided Wire, M5 Stud Size, Dia 0.2 mm, 0.2m, BS EN 13602:2002, BS4109
RS kataloški broj:: 489-191brend: RS PRO

RSD 1.560

RSD 1.560 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
Dia 0.2 mm
Tinned Copper
-
-
0.2m
2349 Ω/km
M5
Earth Lead
-
BS EN 13602:2002, BS4109

RSD 1.295

RSD 1.295 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
16 x 8 x 0.15 mm
Tinned Copper
2.26 mm²
-
0.2m
7830 Ω/km
M8
Single Core
-
BS EN 13602:2002, BS4109

RSD 1.201

RSD 1.201 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
16 x 4 x 0.15 mm
Tinned Copper
1.13 mm²
-
0.15m
15.41 Ω/km
M3.5
Single Core
-
BS EN 13602:2002, BS4109

RSD 1.438

RSD 1.438 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
16 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
0.1m
1762 Ω/km
M5
Single Core
-
BS EN 13602:2002, BS4109

RSD 2.176

RSD 2.176 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
16 x 20 x 0.2 mm
Tinned Copper
10.05 mm²
-
0.2m
1762 Ω/km
M5
Single Core
-
BS EN 13602:2002, BS4109

RSD 5.538

RSD 5.538 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
2 x 24 x 16 x 0.2 mm
Tinned Copper
24.13 mm²
-
0.4m
0.722 Ω/km
M8
Single Core
-
BS EN 13602:2002, BS4109

RSD 7.570

RSD 7.570 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
3 x 2 x 16 x 0.2 mm
Tinned Copper
36.19 mm²
-
0.5m
0.481 Ω/km
M8
Single Core
-
BS EN 13602:2002, BS4109

RSD 1.527

RSD 1.527 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
24 x 11 x 0.2 mm
Tinned Copper
8.29 mm²
-
0.15m
2.1 Ω/km
M5
Single Core
-
BS EN 13602:2002, BS4109

RSD 1.185

RSD 1.185 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
16 x 4 x 0.15 mm
Tinned Copper
1.13 mm²
-
0.1m
15.41 Ω/km
M3.5
Single Core
-
BS EN 13602:2002, BS4109

RSD 1.077

RSD 1.077 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
16 x 4 x 0.15 mm
Tinned Copper
1.13 mm²
-
0.2m
15659 Ω/km
M3.5
Single Core
-
BS EN 13602:2002, BS4109
nVent ERICO BJ Round Braid Braided Wire, 5.91in, 45 A, RoHS
RS kataloški broj:: 646-800brend: nVent ERICOProizvođački broj:: 556900

RSD 773

RSD 773 Each (bez PDV-a)

Dodaj u korpu
nVent ERICO
-
-
-
Copper
6 mm²
45 A
5.91in
-
-
-
BJ Round Braid
RoHS
nVent ERICO BJ Round Braid Braided Wire, 7.87in, 45 A, RoHS
RS kataloški broj:: 646-801brend: nVent ERICOProizvođački broj:: 556910

RSD 898

RSD 898 Each (bez PDV-a)

Dodaj u korpu
nVent ERICO
-
-
-
Copper
6 mm²
45 A
7.87in
-
-
-
BJ Round Braid
RoHS

...