RS kataloški broj:: 288-6297brend: RS PRO RSD 5.819 Each (bez PDV-a)
RS Pro10 W
220 → 240 V
IP65
-
1
PIR
128lm
4000K
80 x 100 x 30mm
30000h
130mm
100mm
50mm
No
iSpot
LED
Outdoor
-
Yes
-15°C
-
120°
+40°C
Die Cast Aluminium
-
BS EN 60598
Yes

RS kataloški broj:: 288-6298brend: RS PRO RSD 7.172 Each (bez PDV-a)
RS Pro20 W
220 → 240 V
IP65
-
1
PIR
120lm
4000K
88 x 120 x 30mm
30000h
138mm
120mm
50mm
No
iSpot
LED
Outdoor
-
Yes
-15°C
-
120°
+40°C
Die Cast Aluminium
-
BS EN 60598
Yes

RS kataloški broj:: 288-6299brend: RS PRO RSD 8.525 Each (bez PDV-a)
RS Pro30 W
220 → 240 V
IP65
-
1
PIR
125lm
4000K
120 x 160 x 30mm
30000h
170mm
160mm
120mm
No
iSpot
LED
Outdoor
-
Yes
-15°C
-
120°
+40°C
Die Cast Aluminium
-
BS EN 60598
Yes

RS kataloški broj:: 288-6300brend: RS PRO RSD 11.230 Each (bez PDV-a)
RS Pro50 W
220 → 240 V
IP65
-
1
PIR
120lm
4000K
140 x 190 x 50mm
30000h
230mm
190mm
120mm
No
iSpot
LED
Outdoor
-
Yes
-15°C
-
120°
+40°C
Die Cast Aluminium
-
BS EN 60598
Yes

RS kataloški broj:: 791-8264brend: RS PRO RSD 5.753 Each (bez PDV-a)
RS Pro120 W
220 → 240 V ac
IP44
120W
-
PIR
-
-
220 x 140 x 108 mm
-
220mm
140 mm
108 mm
No
-
Halogen,LED Lamp
Indoor, Outdoor
-
Yes
-25°C
-
180°
+40°C
Zinc Alloy
-
IEC 60695-2-1
No

RS kataloški broj:: 791-8276brend: RS PRO RSD 2.787 Each (bez PDV-a)
RS Pro400 W
220 → 240 V ac
IP44
400W
-
-
-
-
265 x 185 x 125 mm
-
265mm
185 mm
125 mm
No
-
Halogen
Indoor, Outdoor
-
No
-25°C
-
180°
+40°C
Die Cast Aluminium
-
IEC 60695-2-1
No

RS kataloški broj:: 787-1317brend: RS PRO RSD 22.092 Each (bez PDV-a)
RS Pro30 W
85 → 265 V ac
IP65
150W
1
-
2850 → 3150 lm
6000 → 6500K
185 x 225 x 125 mm
50000h
185mm
225 mm
125 mm
No
-
LED
Indoor, Outdoor
-
-
-25°C
-30 → +45°C
120°
+45°C
Aluminium
-
CE, RoHS Compliant
-

RS kataloški broj:: 171-8484brend: RS PRO RSD 4.121 Each (bez PDV-a)
RS Pro3.5 W
3.7 V
IP65
-
30
Day and Night Auto Sensor, Motion Sensor
400 lm
-
42 x 115 x 103 mm
50h
42mm
115 mm
103 mm
Yes
-
LED
Outdoor
-
Yes
-
-
120°
-
-
-
CE Certified
Yes

RS kataloški broj:: 176-8526brend: RS PRO RSD 54.387 Each (bez PDV-a)
RS Pro300 W
220 → 240 V ac
IP65
-
-
-
27000lm
4000K
428.6 x 70 x 470.6mm
30000h
470.6mm
428.6mm
70 mm
No
REX Slim
LED
Indoor, Outdoor
-
-
-15°C
-
115°
+40°C
Aluminium, Toughened Glass
-
BS EN 60598
Yes

RS kataloški broj:: 787-1313brend: RS PRO RSD 10.818 Each (bez PDV-a)
RS Pro10 W
85 → 265 V ac
IP65
50W
1
PIR
950 → 1050 lm
6000 → 6500K
190 x 114.3x 88.8 mm
50000h
190mm
114.3 mm
88.8 mm
No
-
LED
Indoor, Outdoor
-
Yes
-25°C
-30 → +45°C
120°
+45°C
Aluminium
-
CE, RoHS Compliant
-

RS kataloški broj:: 188-3490brend: RS PRO RSD 37.394 Each (bez PDV-a)
RS Pro200 W
220 → 240 V ac
IP65
-
-
-
18000lm
4000K
346 x 470 x 51mm
30000h
470mm
346mm
51 mm
No
-
LED
Indoor, Outdoor
-
-
-15°C
-
115°
+40°C
Aluminium, Toughened Glass
-
BS EN 60598
Yes

RS kataloški broj:: 872-4127brend: RS PRO RSD 57.715 Each (bez PDV-a)
RS Pro150 W
85 → 265 V ac
IP65
750W
3
-
14250 → 15750 lm
6000 → 6500K
325 x 425 x 240 mm
50000h
325mm
425 mm
240 mm
No
-
LED
Indoor, Outdoor
-
-
-25°C
-30 → +60°C
120°
+45°C
Aluminium
-
CE, RoHS Compliant
-

RS kataloški broj:: 872-4123brend: RS PRO RSD 7.757 Each (bez PDV-a)
RS Pro10 W
85 → 265 V ac
IP65
50W
1
-
1100 lm
-
85.7 x 114.3 x 88.8 mm
50000h
85.7mm
114.3 mm
88.8 mm
No
-
LED
Remote Control
-
-
-25°C
-30 → +60°C
120°
+45°C
Aluminium
-
CE, RoHS Compliant
-

RS kataloški broj:: 171-8486brend: RS PRO RSD 13.467 Each (bez PDV-a)
RS Pro10 W
3.2 V
IP65
-
66
Day and Night Auto Sensor, Motion Sensor
1100 lm
-
108 x 210 x 140 mm
8h
108mm
210 mm
140 mm
Yes
-
LED
Outdoor
-
Yes
-
-
120°
-
-
-
CE Certified
Yes

RS kataloški broj:: 176-8529brend: RS PRO RSD 32.632 Each (bez PDV-a)
RS Pro150 W
220 → 240 V ac
IP65
-
-
-
13500lm
4000K
333 x 51 x 420mm
30000h
420mm
333mm
51 mm
No
REX Slim
LED
Indoor, Outdoor
-
-
-15°C
-
115°
+40°C
Aluminium, Toughened Glass
-
BS EN 60598
Yes

RS kataloški broj:: 176-8533brend: RS PRO RSD 21.755 Each (bez PDV-a)
RS Pro100 W
220 → 240 V ac
IP65
-
-
-
9000lm
4000K
281.6 x 38 x 320.9mm
30000h
320.9mm
281.6mm
38 mm
No
REX Slim
LED
Indoor, Outdoor
-
-
-15°C
-
115°
+40°C
Aluminium, Toughened Glass
-
BS EN 60598
Yes

RS kataloški broj:: 170-4259brend: RS PRO RSD 6.153 Each (bez PDV-a)
RS Pro10 W
85 → 265 V ac
IP65
10W
1
-
950 → 1050 lm
2700 → 3500K
85.7 x 114.3x 88.8 mm
50000h
85.7mm
114.3 mm
88.8 mm
No
-
LED
Indoor, Outdoor
-
-
-25°C
-30 → +60°C
120°
+45°C
Aluminium
-
CE, RoHS Compliant
-

RS kataloški broj:: 170-4262brend: RS PRO RSD 16.592 Each (bez PDV-a)
RS Pro20 W
85 → 265 V ac
IP65
100W
1
-
1900 → 2100 lm
4000 → 4500K
141 x 181 x 116 mm
50000h
141mm
181 mm
116 mm
No
-
LED
Indoor, Outdoor
-
-
-25°C
-30 → +60°C
120°
+45°C
Aluminium
-
CE, RoHS Compliant
-

RS kataloški broj:: 176-8517brend: RS PRO RSD 20.395 Each (bez PDV-a)
RS Pro70 W
220 → 240 V ac
IP65
-
-
PIR
6300lm
4000K
360 x 281mm
30000h
360.9mm
281.6mm
-
No
REX Slim
LED
Indoor, Outdoor
-
Yes
-15°C
-
115°
+40°C
Aluminium, Toughened Glass
-
BS EN 60598
Yes

RS kataloški broj:: 176-8548brend: RS PRO RSD 25.152 Each (bez PDV-a)
RS Pro100 W
220 → 240 V ac
IP65
-
-
PIR
9000lm
4000K
-
30000h
360.9mm
281.6mm
-
No
REX Slim
LED
Indoor, Outdoor
-
Yes
-15°C
-
115°
+40°C
Aluminium, Toughened Glass
-
BS EN 60598
Yes