Pushwheel Switches
Pushwheel switches, also known as thumbwheel switches, are electronic components used for data entry and selection in digital circuits. They consist of a set of rotating disks or wheels, each with several contact pads arranged in a circular pattern. By pushing or rotating the wheels, different combinations of contact pads are brought into contact with a stationary set of terminals, creating a s...
Prikazuje se 1-16 od 16 proizvoda
Hartmann
Hexadecimal
0 to 9;A to F (0 to 15)
Through Hole
Panel Mount
100mΩ
Gold Over Nickel Plated Copper Alloy
1000000
16
-20°C
+80°C
-20 → +80°C
100 mA @ 40 V dc
KM 53,18
KM 53,18 Each (bez PDV-a)
Provjerite zalihe
1
Apem
BCD
0 to 9
Through Hole
Panel Mount
100mΩ
Gold Over Nickel Plated Copper (Stationary); Gold Over Nickel Plated Copper Alloy (Movable)
1000000
10
-20°C
+80°C
-20 → +80°C
100 mA @ 40 V
KM 53,18
KM 53,18 Each (bez PDV-a)
Provjerite zalihe
1
Apem
BCD
0 to 9
Through Hole
PCB
100mΩ
Gold Over Nickel Plated Copper Alloy
-
-
-20°C
+80°C
-20 → +80°C
100 mA @ 40 V
Hartmann
BCD
0 to 9
Through Hole
Panel Mount
100mΩ
Gold Over Nickel Plated Copper Alloy
-
10
-20°C
+80°C
-20 → +80°C
100 mA @ 40 V dc
Hartmann
BCD
0 to 9
Through Hole
Panel Mount
100mΩ
Gold Over Nickel Plated Copper Alloy
1000000
10
-20°C
+80°C
-20 → +80°C
100 mA @ 40 V dc
Hartmann
BCD
0 to 9
Through Hole
Panel Mount
100mΩ
Gold Over Nickel Plated Copper Alloy
1000000
10
-20°C
+80°C
-20 → +80°C
100 mA @ 40 V dc