Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Logarithmic Amplifiers

A Iogarithmic amplifier is a type of amplifier- an electronic device that increases the amount of electrical signals. It converts an input current into an output voltage (a flow of electrical current). Typically, the source of this current is a Čitaj više

RSD 2.588

RSD 2.588 Each (bez PDV-a)

Dodaj u korpu
Texas Instruments
Dual, Single
5 V
±5V
4V
-
Differential
VQFN
16
4.15 x 4.15 x 0.95mm
0.95mm
4.15mm
+70 °C
0 °C
4.15mm
AD8309ARUZ Analog Devices, Log Amplifier, 3 V, 5 V Rail to Rail Output Differential, 16-Pin TSSOP
RS kataloški broj:: 523-7724brend: Analog DevicesProizvođački broj:: AD8309ARUZ

RSD 5.366

RSD 5.366 Each (bez PDV-a)

Dodaj u korpu
Analog Devices
Single
3 V, 5 V
-
-
0.001MΩ
Differential
TSSOP
16
5 x 4.4 x 1 mm, 5 x 4.4 x 1.05 mm
1.05mm
5mm
+85 °C
-40 °C
4.4mm
LOG112AID Texas Instruments, Log Amplifier, 14-Pin SOIC
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 461-8318brend: Texas InstrumentsProizvođački broj:: LOG112AID

RSD 4.323

RSD 4.323 Each (bez PDV-a)

Dodaj u korpu
Texas Instruments
Dual
-
±12 V, ±15 V, ±5 V, ±9 V
1mV
-
-
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
-40 °C
3.91mm
LOG112AID Texas Instruments, Log Amplifier, 14-Pin SOIC
RS kataloški broj:: 100-3853brend: Texas InstrumentsProizvođački broj:: LOG112AID

RSD 207.788

RSD 4.155,757 komad (u Tubi od 50) (bez PDV-a)

Dodaj u korpu
Texas Instruments
Dual
-
±12 V, ±15 V, ±5 V, ±9 V
1mV
-
-
SOIC
14
8.65 x 3.91 x 1.58mm
1.58mm
8.65mm
+85 °C
-40 °C
3.91mm
LOG114AIRGVT Texas Instruments, Log Amplifier, 5 V Differential, 16-Pin VQFN
RS kataloški broj:: 162-7761brend: Texas InstrumentsProizvođački broj:: LOG114AIRGVT

RSD 592.168

RSD 2.368,672 komad (u Reel od 250) (bez PDV-a)

Dodaj u korpu
Texas Instruments
Dual, Single
5 V
±5V
4V
-
Differential
VQFN
16
4.15 x 4.15 x 0.95mm
0.95mm
4.15mm
+70 °C
0 °C
4.15mm