Analogue Multipliers and Dividers

Analogue multiplier/divider is a semiconductor device used in a circuit that takes two analogue signals and combines them into one. The output is the product of both inputs. For it to be a true analogue multiplier, the two inputs must be identical signals. If the two signals differ in voltage, the second will be scaled proportionally according to the level of the first, and this is called

RSD 8.567

RSD 8.567 Each (bez PDV-a)

Dodaj u korpu
Texas Instruments
4
1
10 MHz
±18V
±8V
Through Hole
PDIP
14
6.35mm
19.3 x 6.35 x 4.57mm
+85 °C
-40 °C
19.3mm
4.57mm
MPY634KP Texas Instruments, 4-quadrant Voltage Multiplier, 10 MHz, 14-Pin PDIP
RS kataloški broj:: 121-8452brend: Texas InstrumentsProizvođački broj:: MPY634KP

RSD 191.563

RSD 7.662,521 komad (u Tubi od 25) (bez PDV-a)

Dodaj u korpu
Texas Instruments
4
1
10 MHz
±18V
±8V
Through Hole
PDIP
14
6.35mm
19.3 x 6.35 x 4.57mm
+85 °C
-40 °C
19.3mm
4.57mm