Boost Converters

Boost converters, also known as step-up converters, are DC-to-DC power conversion devices (a type of switch mode converter) used to increase voltage from its input supply to its output, while simultaneously stepping down the current. The power input can come from any suitable DC source, such as batteries, solar panels, rectifiers, and DC generators. Boost converters contain at least two semicon...

Prikazuje se 1-20 od 130 proizvoda

Filter

Poredaj

Filter

Poredaj

Microchip MCP1623T-I/CHY, Boost Regulator 50mA Adjustable, 630 kHz 6-Pin, SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 823-7871robna marka: MicrochipProizvođački broj:: MCP1623T-I/CHY

KM 32,49

KM 1,625 Each (In a Pack of 20) (bez PDV-a)

Dodaj u košaricu
Microchip
-
50mA
1
5.5 V
0.01 %/V
0.01 %/V
Surface Mount
SOT-23
6
Adjustable
630 kHz
-
3.1 x 1.8 x 1.3mm
1.3mm
5.5 V
3.1mm
+125 °C
2 V
-40 °C
0.65 V
1.8mm

KM 27,69

KM 5,538 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Monolithic Power Systems (MPS)
Boost
-
1
6 V
-
-
Surface Mount
TSOT-23
5
Adjustable
1.6 MHz
-
3 x 1.7 x 0.9mm
0.9mm
22 V
3mm
+85 °C
3 V
-40 °C
2.5 V
1.7mm
Microchip MCP1650R-E/MS, Boost Converter, Step Up 100mA, 850 kHz 8-Pin, MSOP
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 403-800robna marka: MicrochipProizvođački broj:: MCP1650R-E/MS

KM 30,09

KM 6,018 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Microchip
Step Up
100mA
1
5.5 V
-
-
Surface Mount
MSOP
8
Fixed
850 kHz
-
3 x 3 x 0.95mm
0.95mm
100 V
3mm
+125 °C
3.3 V
-40 °C
2 V
3mm
Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 910-1632robna marka: MicrochipProizvođački broj:: MIC2619YD6-TR

KM 19,22

KM 1,922 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
Microchip
Step Up
350mA
1
6.5 V
1 %
0.3 %
Surface Mount
SOT-23
6
Adjustable
1.2 MHz
-
2.9 x 1.6 x 0.9mm
0.9mm
35 V
2.9mm
+125 °C
-
-40 °C
2.8 V
1.6mm

KM 10,03

KM 10,03 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
-
1
14 V
0.02 %/V
-
Surface Mount
SOT-23
5
Adjustable
1600 kHz
85%
2.92 x 1.6 x 1.02mm
1.02mm
20 V
2.92mm
+125 °C
-
-40 °C
2.7 V
1.6mm
Maxim Integrated MAX859CSA+, Boost Converter, Step Up 60mA Adjustable, 500 kHz 8-Pin, SOIC
RS kataloški broj:: 192-1898robna marka: Maxim IntegratedProizvođački broj:: MAX859CSA+

KM 1.160,16

KM 11,602 Each (In a Tube of 100) (bez PDV-a)

Dodaj u košaricu
Maxim Integrated
Step Up
60mA
1
6 V
-
-
Surface Mount
SOIC
8
Adjustable
500 kHz
-
5 x 4 x 1.5mm
1.5mm
6 V
5mm
+70 °C
2.7 V
0 °C
0.8 V
4mm

KM 6,66

KM 6,66 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
1A
1
14 V
-
-
Surface Mount
MSOP
8
Adjustable
2000 kHz
87%
3 x 3 x 0.86mm
0.86mm
14 V
3mm
+85 °C
1.24 V
-40 °C
1.2 V
3mm

KM 31,81

KM 3,181 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
3A
1
5.5 V
0.06 %/V
-
Surface Mount
SOT-23
5
Adjustable
2000 kHz
-
3.05 x 1.75 x 1.3mm
1.3mm
24 V
3.05mm
+125 °C
3 V
-40 °C
2.7 V
1.75mm

KM 34,90

KM 34,90 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
-
1
40 V
100 mV
100 mV
Through Hole
TO-220
5
Adjustable
115 kHz
90%
10.16 x 4.57 x 8.64mm
8.64mm
12.6 V
10.16mm
+125 °C
11.4 V
-40 °C
4 V
4.57mm

KM 12,50

KM 12,50 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Boost Converter
-
3
3 V dc
±10 %
-
Surface Mount
QFN
16
-
1 MHz
-
3.15 x 3.15 x 0.95mm
0.95mm
-
3.15mm
+85 °C
-
-40 °C
0.13 V
3.15mm
Microchip MCP1642B-ADJI/MS, Boost Converter, Step Up 800mA Adjustable, 1.15 MHz 8-Pin, MSOP
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 869-6104robna marka: MicrochipProizvođački broj:: MCP1642B-ADJI/MS

KM 20,37

KM 4,073 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Microchip
Step Up
800mA
1
5.5 V
±0.5 %/V
±1.5 %
Surface Mount
MSOP
8
Adjustable
1.15 MHz
-
3 x 3 x 0.95mm
0.95mm
5.5 V
3mm
+85 °C
1.8 V
-40 °C
0.65 V
3mm
Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 575 kHz 5-Pin, SOT-23
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 841-7535robna marka: MicrochipProizvođački broj:: MCP1661T-E/OT

KM 30,89

KM 3,089 Each (In a Pack of 10) (bez PDV-a)

Dodaj u košaricu
Microchip
Step Up
200mA
1
5.5 V
0.5 %/V
1.5 %
Surface Mount
SOT-23
5
Adjustable
575 kHz
-
3.1 x 1.8 x 1.3mm
1.3mm
32 V
3.1mm
+125 °C
-
-40 °C
2.4 V
1.8mm

KM 27,69

KM 5,538 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
3A
1
5.5 V
-
-
Surface Mount
SOT-23
5
Adjustable
1600 kHz
90%
2.92 x 1.6 x 1.02mm
1.02mm
24 V
2.92mm
+125 °C
3 V
-40 °C
2.7 V
1.6mm
Maxim Integrated MAX641ACSA+, DC to DC Boost Converter, Step Up 1.5A Adjustable/Fixed, 50 kHz 8-Pin, SOIC
RS kataloški broj:: 192-2251robna marka: Maxim IntegratedProizvođački broj:: MAX641ACSA+

KM 1.718,51

KM 17,185 Each (In a Tube of 100) (bez PDV-a)

Dodaj u košaricu
Maxim Integrated
Step Up
1.5A
1
16.5 V
0.08 %V
0.2 %V
Surface Mount
SOIC
8
Adjustable, Fixed
50 kHz
-
5 x 4 x 1.5mm
1.5mm
-
5mm
+70 °C
-
0 °C
1.5 V
4mm

KM 28,10

KM 28,10 Each (bez PDV-a)

Dodaj u košaricu
Maxim Integrated
Step Up
800mA
1
5.5 V
-
-1.5 %
Surface Mount
μMAX
10
Adjustable, Fixed
1000 kHz
94%
3.05 x 3.05 x 0.95mm
0.95mm
5.5 V
3.05mm
+85 °C
2.5 V
-40 °C
0.7 V
3.05mm

KM 8,58

KM 8,58 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
300mA
1
5.5 V
0.1 %
0.1 %
Surface Mount
SON
10
Fixed
1650 kHz
90%
3 x 3 x 0.9mm
0.9mm
3.33 V
3mm
+85 °C
3.27 V
-40 °C
0.3 V
3mm
DiodesZetex AP1609SG-13, Boost Converter, Step Up 2.4A Adjustable, 300 kHz 8-Pin, SOP
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 751-2932robna marka: DiodesZetexProizvođački broj:: AP1609SG-13

KM 18,08

KM 3,615 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
DiodesZetex
Step Up
2.4A
1
6 V
-
-
Surface Mount
SOP
8
Adjustable
300 kHz
91%
4.95 X 3.95 X 1.5mm
1.5mm
17 V
4.95mm
+80 °C
3 V
-20 °C
2.5 V
3.95mm

KM 38,67

KM 7,735 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Monolithic Power Systems (MPS)
Boost
2A
1
22 V
-
-
Surface Mount
MSOP
8
Adjustable
1.5 MHz
-
3.1 x 3.1 x 0.95mm
0.95mm
22 V
3.1mm
+85 °C
3 V
-40 °C
2.5 V
3.1mm

KM 11,14

KM 11,14 Each (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
-
1
75 V
-
-
Surface Mount
SOIC
8
Adjustable
1500 kHz
96%
4.9 x 3.9 x 1.45mm
1.45mm
-
4.9mm
+125 °C
-
-40 °C
3.1 V
3.9mm

KM 38,10

KM 7,62 Each (In a Pack of 5) (bez PDV-a)

Dodaj u košaricu
Texas Instruments
Step Up
-
1
6 V
-
-
Surface Mount
SON
10
Adjustable
1.2 MHz
-
2.6 x 2.6 x 0.75mm
0.75mm
17 V
2.6mm
+85 °C
-
-40 °C
1.6 V
2.6mm

...