Compression Packings

Compression packings are braided packing elements used to damp leakage between the housing and the moving parts of rotating joints, such as glands, valves and pumps. They have excellent chemical resistance to strong acids and alkalis and are used for various applications across industries depending on the braiding methods and braiding materials, ranging from cotton to graphite.

What are ...

Prikazuje se 1-20 od 45 proizvoda

Filter

Poredaj

Filter

Poredaj

Klinger Solid Exfoliated Graphite Gland Packing, 5 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1489brend: KlingerProizvođački broj:: PAC03222000500008

RSD 10.346

Each (bez PDV-a)

Dodaj u korpu
5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0647brend: KlingerProizvođački broj:: PAC0054F000300008

RSD 10.033

Each (bez PDV-a)

Dodaj u korpu
3 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 5 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1518brend: KlingerProizvođački broj:: PAC00010000500008

RSD 7.995

Each (bez PDV-a)

Dodaj u korpu
5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0690brend: KlingerProizvođački broj:: PAC00025001000008

RSD 34.174

Each (bez PDV-a)

Dodaj u korpu
10 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 3.2 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1485brend: KlingerProizvođački broj:: PAC03222000320008

RSD 5.565

Each (bez PDV-a)

Dodaj u korpu
3.2 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 9.5 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1495brend: KlingerProizvođački broj:: PAC03222000950008

RSD 27.277

Each (bez PDV-a)

Dodaj u korpu
9.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 16 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1511brend: KlingerProizvođački broj:: PAC03222000160008

RSD 66.154

Each (bez PDV-a)

Dodaj u korpu
16 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 8 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1491brend: KlingerProizvođački broj:: PAC03222000800008

RSD 21.790

Each (bez PDV-a)

Dodaj u korpu
8 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0659brend: KlingerProizvođački broj:: PAC0054F000650008

RSD 31.666

Each (bez PDV-a)

Dodaj u korpu
6.5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0681brend: KlingerProizvođački broj:: PAC00025000800008

RSD 26.806

Each (bez PDV-a)

Dodaj u korpu
8 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Acrylic Fibre Gland Packing, 6.5 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1527brend: KlingerProizvođački broj:: PAC00010000650008

RSD 12.149

Each (bez PDV-a)

Dodaj u korpu
6.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
RS kataloški broj:: 796-0722brend: KlingerProizvođački broj:: PAC00049001000008

RSD 83.397

Each (bez PDV-a)

Dodaj u korpu
10 mm
PTFE
18m/s
+280°C
20 bar, 200 bar, 250 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0656brend: KlingerProizvođački broj:: PAC0054F000500008

RSD 20.222

Each (bez PDV-a)

Dodaj u korpu
5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 14 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1502brend: KlingerProizvođački broj:: PAC03222000140008

RSD 53.299

Each (bez PDV-a)

Dodaj u korpu
14 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0675brend: KlingerProizvođački broj:: PAC00025000300008

RSD 6.192

Each (bez PDV-a)

Dodaj u korpu
3 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0684brend: KlingerProizvođački broj:: PAC00025000500008

RSD 11.052

Each (bez PDV-a)

Dodaj u korpu
5 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 6.5 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1498brend: KlingerProizvođački broj:: PAC03222000650008

RSD 15.206

Each (bez PDV-a)

Dodaj u korpu
6.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0653brend: KlingerProizvođački broj:: PAC0054F000800008

RSD 49.066

Each (bez PDV-a)

Dodaj u korpu
8 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 12.5 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1536brend: KlingerProizvođački broj:: PAC00010001250008

RSD 36.055

Each (bez PDV-a)

Dodaj u korpu
12.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid Acrylic Fibre Gland Packing, 8 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1520brend: KlingerProizvođački broj:: PAC00010000800008

RSD 17.244

Each (bez PDV-a)

Dodaj u korpu
8 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12