Hydraulic Suction Strainers

Hydraulic suction strainers are used to remove large particles and unwanted contaminants from hydraulic fluids. This is necessary to protect the downstream equipment (such as pumps or specialised filters) from damaging particles. Hydraulic suction strainers are usually placed at the pump in...

Prikazuje se 1-7 od 7 proizvoda

Filter

Poredaj

Filter

Poredaj

Parker BSP 1/2 Hydraulic Suction Strainer, 15L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9565robna marka: ParkerProizvođački broj:: SE75111110

KM 96,86

KM 96,86 Each (bez PDV-a)

Dodaj u košaricu
BSP 1/2
15L/min
1/2in
46mm
105.5mm
Parker BSP 2 Hydraulic Suction Strainer, 180L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9616robna marka: ParkerProizvođački broj:: SE75361410

KM 272,47

KM 272,47 Each (bez PDV-a)

Dodaj u košaricu
BSP 2
180L/min
2in
86mm
260mm
Parker BSP 1-1/2 Hydraulic Suction Strainer, 130L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9600robna marka: ParkerProizvođački broj:: SE75351310

KM 195,26

KM 195,26 Each (bez PDV-a)

Dodaj u košaricu
BSP 1-1/2
130L/min
1-1/2in
86mm
200mm
Parker BSP 3/4 Hydraulic Suction Strainer, 25L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9571robna marka: ParkerProizvođački broj:: SE75221110

KM 125,10

KM 125,10 Each (bez PDV-a)

Dodaj u košaricu
BSP 3/4
25L/min
3/4in
64mm
109.5mm
Parker BSP 1 Hydraulic Suction Strainer, 50L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9587robna marka: ParkerProizvođački broj:: SE75231210

KM 129,70

KM 129,70 Each (bez PDV-a)

Dodaj u košaricu
BSP 1
50L/min
1in
64mm
139.5mm
Parker BSP 1-1/2 Hydraulic Suction Strainer, 95L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9593robna marka: ParkerProizvođački broj:: SE75351210

KM 168,02

KM 168,02 Each (bez PDV-a)

Dodaj u košaricu
BSP 1-1/2
95L/min
1-1/2in
86mm
140mm
Parker BSP 2 Hydraulic Suction Strainer, 225L/min flow rate, 125μm filtration
RS kataloški broj:: 331-9622robna marka: ParkerProizvođački broj:: SE75461210

KM 436,40

KM 436,40 Each (bez PDV-a)

Dodaj u košaricu
BSP 2
225L/min
2in
150mm
150mm