Spring Pins

Spring pins (also known as roll pins or tension pins) are a type of fastener that lets you securely fix various parts of a machine together acting as a self-retaining fastener between the parts. The spring pins diameter is bigger than the diameter of the hole it will be inserted into.

RS have a great range of fasteners including spring pins which come in various lengths with diameters fro...

Prikazuje se 1-6 od 6 proizvoda

Filter

Poredaj

Filter

Poredaj

3mm Diameter Galvanised Steel Spring Pin
RS kataloški broj:: 374-020brend: RS PRO

RSD 2.823

RSD 2.823 1 Bag of 120 (bez PDV-a)

Dodaj u korpu
3mm
30 x 10 mm, 30 x 16 mm, 30 x 24 mm, 30 x 30 mm
2mm Diameter Galvanised Steel Spring Pin
RS kataloški broj:: 374-008brend: RS PRO

RSD 2.345

RSD 2.345 1 Bag of 120 (bez PDV-a)

Dodaj u korpu
2mm
30 x 12 mm, 30 x 18 mm, 30 x 20 mm, 30 x 8 mm
3.5mm Diameter Galvanised Steel Spring Pin
RS kataloški broj:: 374-036brend: RS PRO

RSD 2.706

RSD 2.706 1 Bag of 100 (bez PDV-a)

Dodaj u korpu
3.5mm
25 x 10 mm, 25 x 16 mm, 25 x 24 mm, 25 x 30 mm
2.5mm Diameter Galvanised Steel Spring Pin
RS kataloški broj:: 374-014brend: RS PRO

RSD 2.359

RSD 2.359 1 Bag of 120 (bez PDV-a)

Dodaj u korpu
2.5mm
30 x 12 mm, 30 x 18 mm, 30 x 20 mm, 30 x 8 mm
4mm Diameter Galvanised Steel Spring Pin
RS kataloški broj:: 374-042brend: RS PRO

RSD 2.519

RSD 2.519 1 Bag of 80 (bez PDV-a)

Dodaj u korpu
4mm
20 x 12 mm, 20 x 24 mm, 20 x 35 mm, 20 x 40 mm
5mm Diameter Galvanised Steel Spring Pin
RS kataloški broj:: 374-058brend: RS PRO

RSD 2.383

RSD 2.383 1 Bag of 60 (bez PDV-a)

Dodaj u korpu
5mm
15 x 12 mm, 15 x 24 mm, 15 x 35 mm, 15 x 40 mm