Positive Displacement Pumps
Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have n...
Prikazuje se 1-20 od 136 proizvoda

RS kataloški broj:: 326-881robna marka: RS PRO
€ 363,31
€ 363,31 Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
Diaphragm
Electric
17L/min
-
2.7 bar
1/2, 3/4in
1/2, 3/4in
IP55
-
-
Polypropylene
12 V
-
-
Hose
1/2, 3/4in
Hose
1/2, 3/4in

RS kataloški broj:: 326-875robna marka: RS PRO
€ 508,67
€ 508,67 Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
Diaphragm
Electric
17L/min
-
2.7 bar
1/2, 3/4in
1/2, 3/4in
IP55
-
-
Polypropylene
230 V
-
-
Hose
1/2, 3/4in
Hose
1/2, 3/4in

RS kataloški broj:: 326-883robna marka: RS PRO
€ 101,72
€ 101,72 Each (bez PDV-a)
Provjerite zalihe
1

RS kataloški broj:: 702-6898robna marka: RS PRO
€ 365,57
€ 365,57 Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
Diaphragm
Electric
0.4L/min
-
-500/800 mBar
3.6mm Hose Barb
2.4mm ID Semi-flexible Tubing
IP41
D250
+100°C
Aluminium
2 → 4.5V
0.4 → 0.6W
316 Stainless steel, FKM
-
2.4mm
-
2.4mm
Xylem Flojet
Diaphragm
Air
19L/min
-
6.9 bar
1/2 in Hose Barb, 1/4 in Hose Barb
1/2 in Hose Barb, 1/4 in Hose Barb
-
G5732
+48.9°C
PP
-
-
Hastelloy C, Kalrez, PP, Santoprene, Viton
Hose Barb
1/2 in, 1/4in
Hose Barb
1/2 in, 1/4in
Xylem Flojet
Diaphragm
Air
19L/min
-
8.27 bar
1/2 in Hose Barb, 1/4 in Hose Barb
1/2 in Hose Barb, 1/4 in Hose Barb
-
G5752
-
PP
-
-
Hastelloy C, Kalrez, PP, Santoprene, Viton
Hose Barb
1/2 in, 1/4in
Hose Barb
1/2 in, 1/4in
Xylem Flojet
Diaphragm
Electric
5.3L/min
30m
4.2 bar
3/8 in NPT
3/8 in NPT
IP44
D3131
+54°C
Glass Filled PP
12 V dc
-
-
NPT
3/8in
NPT
3/8in
Xylem Flojet
Diaphragm
Electric
5.5L/min
105m
10.5 bar
3/8 in NPT
3/8 in NPT
-
R381
+60°C
Glass Fibre Reinforced Nylon
12 V
108W
-
NPT
3/8in
NPT
3/8in
Xylem Flojet
Diaphragm
Electric
3.8L/min
21m
2.5 bar
3/8 in Hose Barb
3/8 in Hose Barb
-
RLF222
+43°C
PP
24 V dc
30W
-
Hose Barb
3/8in
Hose Barb
3/8in
Hanna Instruments
Diaphragm
Electric
5L/h
-
101.5 psi
-
-
IP65
BL5/D
-
Glass Fibre Reinforced PP
220 V, 240 V
200W
-
-
3/8in
-
3/8in
Xylem Flojet
Diaphragm
Air
18.9L/min
-
100 psi
6 mm Hose
9.5 mm → 15 mm Hose
-
G70K
+49°C
PP
-
-
-
Hose
6mm
Hose
9.5 → 15mm
Xylem Flojet
Diaphragm
Electric
19L/min
-
3.1 bar
3/4 in Hose Barb
3/4 in Hose Barb
IP44
R4300
-
PP
12 V dc
-
Buna, Elastomer, PP
Hose Barb
3/4in
Hose Barb
3/4in
Hanna Instruments
Diaphragm
Electric
18.3L/h
-
7.3 psi
-
-
IP65
BL20/D
-
Glass Fibre Reinforced PP
220 V, 240 V
200W
-
-
3/8in
-
3/8in
...