Bearing Units

Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

Bearing units are used in automotive applications as well as everyday household ...

Prikazuje se 1-20 od 538 proizvoda

Filter

Poredaj

Filter

Poredaj

2 Hole Flange Bearing Unit 25mm ID
RS kataloški broj: 234-6981
brend RS PRO

RSD 4.611

Each (bez PDV-a)

Dodaj u korpu
RS Pro
25mm
Flange Bearing Unit
2
-
34.1mm
130mm
-
-
-
2 Hole Flange Bearing Unit 30mm ID
RS kataloški broj: 234-6983
brend RS PRO

RSD 5.717

Each (bez PDV-a)

Dodaj u korpu
RS Pro
30mm
Flange Bearing Unit
2
-
38.1mm
148mm
-
-
-
4 Hole Flange Bearing Unit 30mm ID
RS kataloški broj: 234-6977
brend RS PRO

RSD 16.875

Each (bez PDV-a)

Dodaj u korpu
RS Pro
30mm
Flange Bearing Unit
4
Stainless Steel
108mm
108mm
-
-
-
2 Hole Flange Bearing Unit 20mm ID
RS kataloški broj: 750-8867
brend RS PRO

RSD 3.642

Each (bez PDV-a)

Dodaj u korpu
RS Pro
20mm
Flange Bearing Unit
2
Cast Iron
113mm
60mm
33.3mm
12mm
90mm
2 Hole Flange Bearing Unit 25mm ID
RS kataloški broj: 750-8879
brend RS PRO

RSD 3.873

Each (bez PDV-a)

Dodaj u korpu
RS Pro
25mm
Flange Bearing Unit
2
Cast Iron
130mm
68mm
35.7mm
16mm
99mm
4 Hole Flange Bearing Unit 30mm ID
RS kataloški broj: 750-8784
brend RS PRO

RSD 4.795

Each (bez PDV-a)

Dodaj u korpu
RS Pro
30mm
Flange Bearing Unit
4
Cast Iron
108mm
108mm
40.2mm
12mm
83mm
4 Hole Flange Bearing Unit 25mm ID
RS kataloški broj: 750-8781
brend RS PRO

RSD 3.873

Each (bez PDV-a)

Dodaj u korpu
RS Pro
25mm
Flange Bearing Unit
4
Cast Iron
95mm
95mm
35.7mm
12mm
70mm
4 Hole Flange Bearing Unit 25.4mm ID
RS kataloški broj: 750-8772
brend RS PRO

RSD 2.905

Each (bez PDV-a)

Dodaj u korpu
RS Pro
25.4mm
Flange Bearing Unit
4
Cast Iron
3-3/4in
3-3/4in
1-13/62in
15/32 in
69.8mm
4 Hole Flange Bearing Unit 20mm ID
RS kataloški broj: 750-8778
brend RS PRO

RSD 3.642

Each (bez PDV-a)

Dodaj u korpu
RS Pro
20mm
Flange Bearing Unit
4
Cast Iron
86mm
86mm
33.3mm
12mm
64mm
2 Hole Flange Bearing Unit 30mm ID
RS kataloški broj: 750-8873
brend RS PRO

RSD 4.795

Each (bez PDV-a)

Dodaj u korpu
RS Pro
30mm
Flange Bearing Unit
2
Cast Iron
148mm
80mm
40.2mm
16mm
117mm
4 Hole Flange Bearing Unit 50mm ID
RS kataloški broj: 750-8804
brend RS PRO

RSD 10.697

Each (bez PDV-a)

Dodaj u korpu
RS Pro
50mm
Flange Bearing Unit
4
Cast Iron
143mm
143mm
54.6mm
16mm
111mm
2 Hole Flange Bearing Unit 12mm ID
RS kataloški broj: 750-8851
brend RS PRO

RSD 4.057

Each (bez PDV-a)

Dodaj u korpu
RS Pro
12mm
Flange Bearing Unit
2
Cast Iron
113mm
60mm
33.3mm
12mm
90mm
4 Hole Flange Bearing Unit 35mm ID
RS kataloški broj: 750-8788
brend RS PRO

RSD 6.270

Each (bez PDV-a)

Dodaj u korpu
RS Pro
35mm
Flange Bearing Unit
4
Cast Iron
117mm
117mm
44.4mm
14mm
92mm
4 Hole Flange Bearing Unit 12mm ID
RS kataloški broj: 750-8762
brend RS PRO

RSD 4.057

Each (bez PDV-a)

Dodaj u korpu
RS Pro
12mm
Flange Bearing Unit
4
Cast Iron
86mm
86mm
33.3mm
12mm
64mm
4 Hole Flange Bearing Unit 50mm ID
RS kataloški broj: 750-8835
brend RS PRO

RSD 9.129

Each (bez PDV-a)

Dodaj u korpu
RS Pro
50mm
Flange Bearing Unit
4
Cast Iron
165 (Dia.)mm
-
42.6mm
16mm
97.6mm
4 Hole Flange Bearing Unit 40mm ID
RS kataloški broj: 750-8790
brend RS PRO

RSD 7.285

Each (bez PDV-a)

Dodaj u korpu
RS Pro
40mm
Flange Bearing Unit
4
Cast Iron
130mm
130mm
51.2mm
16mm
102mm
4 Hole Flange Bearing Unit 60mm ID
RS kataloški broj: 750-8810
brend RS PRO

RSD 17.244

Each (bez PDV-a)

Dodaj u korpu
RS Pro
60mm
Flange Bearing Unit
4
Cast Iron
175mm
175mm
68.7mm
19mm
143mm
4 Hole Flange Bearing Unit 25mm ID
RS kataloški broj: 750-8817
brend RS PRO

RSD 3.504

Each (bez PDV-a)

Dodaj u korpu
RS Pro
25mm
Flange Bearing Unit
4
Cast Iron
115 (Dia.)mm
-
29.7mm
12mm
63.6mm
2 Hole Flange Bearing Unit 15mm ID
RS kataloški broj: 750-8860
brend RS PRO

RSD 4.057

Each (bez PDV-a)

Dodaj u korpu
RS Pro
15mm
Flange Bearing Unit
2
Cast Iron
113mm
60mm
33.3mm
12mm
90mm
4 Hole Flange Bearing Unit 20mm ID
RS kataloški broj: 750-8813
brend RS PRO

RSD 3.550

Each (bez PDV-a)

Dodaj u korpu
RS Pro
20mm
Flange Bearing Unit
4
Cast Iron
100 (Dia.)mm
-
28.3mm
12mm
55.1mm

...