Plummer Blocks & Pillow Blocks
Plummer block units and pillow block bearings, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft. Plu...
Prikazuje se 1-20 od 435 proizvoda
RS Pro
20mm
Pillow Block Bearing Unit
-
33.3mm
-
127mm
-
-
-
-
RS Pro
25mm
Pillow Block Bearing Unit
-
36.5mm
-
140mm
-
-
-
-
RS Pro
30mm
Pillow Block Bearing Unit
-
42.9mm
-
160mm
-
-
-
-
RS Pro
40mm
Pillow Block Bearing Unit
-
49.2mm
-
180mm
-
-
-
-
RS Pro
50mm
Pillow Block Bearing Unit
-
57.2mm
-
206mm
-
-
-
-
RS Pro
20mm
Pillow Block
Cast Iron
33.3mm
13mm
127mm
31mm
65mm
95mm
-
RS Pro
25mm
Pillow Block
Cast Iron
36.5mm
13mm
140mm
34mm
71mm
105mm
-
RS Pro
12mm
Pillow Block
Cast Iron
30.2mm
13mm
127mm
31mm
62mm
95mm
-
RS Pro
40mm
Pillow Block
Cast Iron
49.2mm
17mm
184mm
54mm
98mm
137mm
-
RS Pro
50mm
Pillow Block
Cast Iron
57.2mm
20mm
206mm
51.6mm
114mm
159mm
-
RS Pro
25.4mm
Pillow Block
Cast Iron
36.5mm
1/2 in
5-1/2in
1.338in
71.04mm
104.78mm
-
RS Pro
15mm
Pillow Block
Cast Iron
30.2mm
13mm
127mm
31mm
62mm
95mm
-
RS Pro
3/8in
Pillow Block
Cast Iron
1 3/16in
3/8in
5in
1.22in
2 7/16in
3 3/4in
-
RS Pro
22.22mm
Pillow Block
Cast Iron
36.5mm
1/2 in
5-1/2in
1.338in
71.04mm
104.78mm
-
RS Pro
35mm
Pillow Block
Cast Iron
47.6mm
17mm
167mm
42.9mm
93mm
127mm
-
RS Pro
25mm
Pillow Block
Cast Iron
36.5mm
10mm
84mm
34mm
72mm
56mm
-
RS Pro
30mm
Pillow Block
Cast Iron
42.9mm
14mm
94mm
38.1mm
84mm
66mm
-
RS Pro
60mm
Pillow Block
Cast Iron
69.8mm
20mm
241mm
65.1mm
138mm
184mm
-
RS Pro
17mm
Pillow Block
Cast Iron
30.2mm
13mm
127mm
31mm
62mm
95mm
-
RS Pro
25mm
Pillow Block
Cast Iron
44.4mm
17mm
159mm
38.1mm
85mm
119mm
-
...