Thickness Gauges
Thickness gauges are digital or LCD tools used for taking thickness measurements on parts, materials or coatings in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that is closed and reset to zero, then opened to fit around the material or part and then a readout is given of the measurement reading. Our range of thickness gauges are of the high...
Prikazuje se 1-20 od 42 proizvoda

RS kataloški broj:: 192-4382brend: RS PRO
RSD 52.675
RSD 52.675 Each (bez PDV-a)
Provjerite zalihe
1
RS Pro
100 μm, 1000 μm, 1350μm
-
-
LCD
-
AAA
10h
IP40
Hard case, user manual, gift box, precision standard, calibration Iron and Aluminum, USB cable, CD, battery
27mm
113.5mm
1350µm
+40°C
-
54mm
0.3 mm, 0.5mm
-
110g
30391522

RS kataloški broj:: 123-0918brend: RS PRO
RSD 10.436
RSD 10.436 Each (bez PDV-a)
Provjerite zalihe
1
Laserliner
1 μm
±3 %
-
LCD
50 x 23 x 110mm
AAA
-
-
Batteries, Calibration References, Carrying Case, CoatingTest-Master, Software, USB Cable
110mm
50mm
1250µm
-
082.150A
100g
0µm
082.150A
23mm
-
Mitutoyo
0.01 mm
±0.02 mm
-
LCD
94.3 x 44.8 x 20mm
SR44
-
-
-
20mm
94.3mm
12mm
-
Series 700
70g
0mm
Series 700
44.8mm
-
Sauter
0.1 μm
3 %
50Hz
LCD
69 x 32 x 161mm
1.5 V Rechargeable
-
-
Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02
161mm
69mm
1000µm
-
SAUTER TB
260g
100µm
SAUTER TB
32mm
-

RSD 85.470
RSD 85.470 Each (bez PDV-a)
Provjerite zalihe
1
Sauter
0.1 mm
±0.5 %
5MHz
Digital
120 x 62 x 30mm
AAA
-
-
-
30mm
120mm
225mm
-
TD 225-0.1 US
164g
1.2mm
TD 225-0.1 US
62mm
-
Sauter
0.01 mm
0.01
7MHz
LCD
150 x 74 x 32mm
AA
-
-
Carrying Case, Interface Cable
32mm
150mm
80mm
-
TN 80-0.01 US
-
0.75mm
TN 80-0.01 US
74mm
-
Sauter
0.1 μm
±2.5 μm
-
Digital
131 x 65 x 28mm
AAA
-
-
-
28mm
131mm
1250µm
-
TC 1250-0.1 FN
81g
100µm
TC 1250-0.1 FN
65mm
-
Sauter
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
TE 1250-0.1FN.
81g
100µm
TE 1250-0.1FN.
65mm
-
Sauter
0.1 μm, 1 μm
3 %
50Hz
LCD
131 x 65 x 28mm
1.5 V AAA
-
-
Interface Cable, SAUTER ATC-01, SAUTER ATE-01, SAUTER ATE-02
28mm
131mm
100 μm, 1250µm
+50°C
TE 1250-0.1N.
81g
100µm
TE 1250-0.1N.
65mm
-