Spectrum Analysers
Spectrum analysers are widely used within the electronics industry for analysing the frequency spectrum of radio frequency, RF and audio signals. Looking at the spectrum of a signal they are able to reveal elements of the signal, and the performance of the circuit producing them. They are able to make a large variety of measurements and this means that they are an invaluable tool for the RF des...
Prikazuje se 1-20 od 64 proizvoda

RS kataloški broj:: 180-4796brend: RS PRO
Cena na upit
Provjerite zalihe
1
RS Pro
9 kHz → 3 GHz
-
Average, Average (EMI), Blank, Clear & Write, Maximum Hold, Minimum Hold, Quasi-Peak (EMI), View
Continuous, Single
Zero Span + Time Domain
-
3GHz
9 kHz
0.025ppm
Built-in Spectrogram, Dual-View Display, Topographic
-
Frequency
N-Type Female
GPIB, LAN, MicroSD, RS232, USB
Desktop
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
4.5kg
350mm
210mm
+45 °C, +70 °C
Li-Ion
100mm
-20 °C, +5 °C
RSSA-9300B TG
350 x 100 x 210mm
-

RS kataloški broj:: 123-6443brend: RS PRO
Cena na upit
Provjerite zalihe
1
RS Pro
9 kHz → 2.1GHz
1
Reference
Continuous, Single
Span, Zero Span
-
2.1GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
BNC
RJ45, USB-A 2.0, USB-B 2.0
Desktop
-
4.6kg
393mm
116.5mm
+50°C
-
207mm
0°C
RSSA3021X
393 x 207 x 116.5mm
-

RS kataloški broj:: 123-3568brend: RS PRO
Cena na upit
Provjerite zalihe
1
RS Pro
150 kHz → 3 GHz
-
-
Continuous
-
-
3GHz
150 kHz
-
TFT LCD
5.6 in
Amplitude, Frequency
N Connector
15-Pin Female D-Sub Connector, 9-Pin Female D-Sub Connector, RS232, USB
Desktop
UK
2.2kg
296mm
152mm
45°C
-
115.1mm
5°C
ISA-730, ISP-730
296 x 115.1 x 152mm
-

RS kataloški broj:: 123-6444brend: RS PRO
Cena na upit
Provjerite zalihe
1
RS Pro
9 kHz → 3.2GHz
1
Reference
Continuous, Single
Span, Zero Span
-
3.2GHz
9 kHz
<0.5 (First Year)ppm
TFT LCD
-
Single
N-Type Female
RJ45, USB-A 2.0, USB-B 2.0
Desktop
-
4.6kg
393mm
116.5mm
+50°C
-
207mm
0°C
RSSA3032X
393 x 207 x 116.5mm
-
Tektronix
9 kHz → 6.2 GHz
-
Live
-
Centre + Span
-
6.2GHz
9 kHz
±20ppm
LED
25.6cm
Amplitude, Frequency, Signal Density
N Connector
-
Handheld
-
750g
190.5mm
31.9mm
+55°C
-
139.7mm
-10°C
RSA306B
190.5 x 139.7 x 31.9mm
-
Aim-TTi
1.3GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
1.3GHz
1 MHz
1PPM
TFT
4.3 in
Dual
N Connector
USB
Handheld
Universal
580g
92mm
192mm
+40°C
Li-Ion
49mm
+5°C
PSA1303
192 x 92 x 49 (HxLxW)mm
6 h
Aim-TTi
1.3GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
1.3GHz
1 MHz
1PPM
TFT
4.3 in
Dual
N Connector
USB
Handheld
Universal
580g
92mm
192mm
+40°C
Li-Ion
49mm
+5°C
PSA1303USC
192 x 92 x 49 (HxLxW)mm
6 h
Aim-TTi
2.7GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
2.7GHz
1 MHz
1PPM
TFT
4.3 in
Dual
N Connector
USB
Handheld
Universal
580g
92mm
192mm
+40°C
Li-Ion
49mm
+5°C
PSA2703
192 x 92 x 49 (HxLxW)mm
6 h
Aim-TTi
2.7GHz
1
Live, Reference
Continuous, Single
Zero Span
PSA Series 3
2.7GHz
1 MHz
1PPM
TFT
4.3 in
Dual
N Connector
USB
Handheld
Universal
580g
92mm
192mm
+40°C
Li-Ion
49mm
+5°C
PSA2703USC
192 x 92 x 49 (HxLxW)mm
6 h
Aim-TTi
10 MHz → 3.6 GHz
-
Live, Reference, View
Continuous, Single
Centre + Span, Start + Stop
PSA
3.6GHz
10 MHz
±1ppm
10.9 cm Backlit TFT LCD
4.3 in
Dual
BNC, SMA Connector, Standard N
USB
Handheld
-
560g
49mm
192mm
+40°C
Lithium-Ion
92mm
-5°C
PSA3605
49 x 92 x 192mm
>3 h
Aim-TTi
10 MHz → 6 GHz
-
Live, Reference, View
Continuous, Single
Centre + Span, Start + Stop
PSA
6GHz
10 MHz
±1ppm
10.9 cm Backlit TFT LCD
4.3 in
Dual
BNC, SMA Connector, Standard N
USB
Handheld
-
560g
49mm
192mm
+40°C
Lithium-Ion
92mm
-5°C
PSA6005
49 x 92 x 192mm
>3 h