Dial Indicators

Dial Indicators are measuring devices used in mechanical and industrial applications. They are designed to measure in vertical or horizontal positions and typically used to measure clearances, tolerance, and variation in tolerance of machined parts to ensure accuracy. Our offer includes analog or digital dials with imperial (in) and metric (mm) measurements.

Types of Dial Indicators

Prikazuje se 1-20 od 107 proizvoda

Filter

Poredaj

Filter

Poredaj

RSD 18.797

RSD 18.797 Each (bez PDV-a)

Dodaj u korpu
RS Pro
1 in, 25mm
±0.05 mm
0.01 mm
0 → 25 mm
Both
Yes

RSD 10.545

RSD 10.545 Each (bez PDV-a)

Dodaj u korpu
RS Pro
10mm
±0.008 mm
0.01 mm
0 → 10 mm
Metric
-

RSD 18.258

RSD 18.258 Each (bez PDV-a)

Dodaj u korpu
RS Pro
25mm
±0.008 mm
0.01 mm
0 → 25 mm
Metric
-
RS PRO Plunger Dial Indicator Spindle Extension
RS kataloški broj:: 705-1235brend: RS PRO

RSD 762

RSD 762 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
-
-
-
-
RS PROMetric Dial Indicator, 0 → 5 mm Measurement Range, 0.005 mm Accuracy
RS kataloški broj:: 123-0920brend: RS PRO

RSD 12.080

RSD 12.080 Each (bez PDV-a)

Dodaj u korpu
RS Pro
5mm
0.005 mm
-
0 → 5 mm
Metric
-

RSD 40.551

RSD 40.551 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12.5mm
±0.005 mm
0.001 mm
Maximum of 12.5 mm
Both
Yes

RSD 10.357

RSD 10.357 Each (bez PDV-a)

Dodaj u korpu
RS Pro
0.5in
±0.008 mm
0.001 in
Maximum of 0.5 in
Imperial
-
RS PROMetric Plunger Dial Indicator, , 0.01 mm Resolution
RS kataloški broj:: 614-1444brend: RS PRO

RSD 14.251

RSD 14.251 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-
-
0.01 mm
-
Metric
-

RSD 43.202

RSD 43.202 Each (bez PDV-a)

Dodaj u korpu
RS Pro
50mm
0.045 mm FSD
0.01 mm
0 → 50 mm
Metric
-

RSD 11.270

RSD 11.270 Each (bez PDV-a)

Dodaj u korpu
RS Pro
25mm
0.01 in
0.01 mm
Maximum of 1 in
Imperial
-

RSD 10.357

RSD 10.357 Each (bez PDV-a)

Dodaj u korpu
RS Pro
0.5in
±0.008 mm
0.001 in
Maximum of 0.5 in
Imperial
-

RSD 11.270

RSD 11.270 Each (bez PDV-a)

Dodaj u korpu
RS Pro
1in
±0.008 mm
0.001 in
Maximum of 1 in
Imperial
-

RSD 54.332

RSD 54.332 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12.7mm
±0.015 mm
0.005 mm
0 → 12.7 mm
Both
Yes
RS PROMetric Dial Indicator, 0 → 1 mm Measurement Range, 0.001 mm Resolution
RS kataloški broj:: 180-9467brend: RS PRO

RSD 26.783

RSD 26.783 Each (bez PDV-a)

Dodaj u korpu
RS Pro
1mm
-
0.001 mm
0 → 1 mm
Metric
-

RSD 64.390

RSD 64.390 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12.7mm
±0.015 mm
0.005 mm
0 → 12.7 mm
Both
Yes

RSD 24.894

RSD 24.894 Each (bez PDV-a)

Dodaj u korpu
RS Pro
25mm
±0.05 mm
0.01 mm
0 → 25 mm
Both
-

RSD 46.648

RSD 46.648 Each (bez PDV-a)

Dodaj u korpu
RS Pro
12.5mm
±0.005 mm
0.001 mm
Maximum of 12.5 mm
Both
Yes

RSD 20.415

RSD 20.415 Each (bez PDV-a)

Dodaj u korpu
RS Pro
0.5in
±0.008 mm
0.001 in
Maximum of 0.5 in
Imperial
-

RSD 20.415

RSD 20.415 Each (bez PDV-a)

Dodaj u korpu
RS Pro
0.5in
±0.008 mm
0.001 in
Maximum of 0.5 in
Imperial
-

RSD 21.327

RSD 21.327 Each (bez PDV-a)

Dodaj u korpu
RS Pro
1in
0.001 in
0.001 in
Maximum of 1 in
Imperial
-