Frequency Counters
A frequency counter is an electronic instrument that is used for measuring frequency. They usually measure the number of oscillations or pulses per second in a periodic electronic signal. The frequency counter is simple to use, you just turn the counter on and apply the signal to the input. They can be used for measuring many signals from digital logic signals to RF and microwaves.
Prikazuje se 1-19 od 19 proizvoda
Aim-TTi
3GHz
3 Hz
6 Digit
-
40 → 1000ns
1:1, 5:1
188888888
30V ac/dc
10s
Type-N
PFM3000
178 x 81 x 30mm
81mm
+40°C
190g
30mm
-
178mm
+5°C
Aim-TTi
3GHz
0.001 Hz
10 Digit
-
20ns
1:1, 5:1
9999999999
30V ac/dc
0.1 s, 1 s, 10 s
-
TF930
235 x 260 x 88mm
260mm
+40°C
950g
88mm
Type C - European Plug, Type G - British 3-pin
235mm
+5°C
Aim-TTi
3GHz
3 Hz
6 Digit
RSCAL
-
-
188888888
30V ac/dc
10s
-
PFM3000
178 x 81 x 30mm
81mm
+40°C
190g
30mm
-
178mm
+5°C
Tektronix
300MHz
0.001 Hz
12 Digit
-
1.6ns
1:10
-
5 V, 50 V
250ksps
BNC, SMA, Type-N Female
FCA3000
395 x 210 x 90mm
210mm
+50°C
2.7kg
90mm
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
395mm
0°C
Aim-TTi
6GHz
0.001 Hz
10 Digit
-
20ns
1:1, 5:1
9999999999
30V
100s
Type-N
TF960
260 x 235 x 88mm
235mm
+40°C
950g
88mm
-
260mm
+5°C
Aim-TTi
3GHz
0.001 Hz
10 Digit
RSCAL
20ns
1:1, 5:1
9999999999
30V ac/dc
-
-
TF930
235 x 260 x 88mm
260mm
+40°C
950g
88mm
Type C - European Plug, Type G - British 3-pin
235mm
+5°C

Cijena na upit
Provjerite zalihe
1
Aim-TTi
3GHz
0.001 Hz
10 Digit
UKAS
20ns
1:1, 5:1
9999999999
30V ac/dc
-
-
TF930
235 x 260 x 88mm
260mm
+40°C
950g
88mm
Type C - European Plug, Type G - British 3-pin
235mm
+5°C
Aim-TTi
6GHz
0.001 Hz
10 Digit
RSCAL
20ns
1:1, 5:1
9999999999
30V
100s
Type-N
TF960
260 x 235 x 88mm
235mm
+40°C
950g
88mm
-
260mm
+5°C

Cijena na upit
Provjerite zalihe
1
Aim-TTi
6GHz
0.001 Hz
10 Digit
UKAS
20ns
1:1, 5:1
9999999999
30V
100s
Type-N
TF960
260 x 235 x 88mm
235mm
+40°C
950g
88mm
-
260mm
+5°C
Tektronix
300MHz
0.001 Hz
12 Digit
RSCAL
1.6ns
1:10
-
5 V, 50 V
250ksps
BNC, SMA, Type-N Female
FCA3000
395 x 210 x 90mm
210mm
+50°C
2.7kg
90mm
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
395mm
0°C
Tektronix
300MHz
0.001 Hz
12 Digit
UKAS
1.6ns
1:10
-
5 V, 50 V
250ksps
BNC, SMA, Type-N Female
FCA3000
395 x 210 x 90mm
210mm
+50°C
2.7kg
90mm
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
395mm
0°C