8888 1 Black, Blue ESD Safe Composite Toe Capped Unisex Safety Boot, UK 14.5, EU 50

RS kataloški broj:: 272-2131brend: uvexProizvođački broj:: 6831850
brand-logo
Prikaži sve u Safety Boots

Tehnička dokumentacija

Tehnički podaci

Brand

Uvex

Series

Uvex 1

Gender

Unisex

Shoe Size EU

50

Shoe Size UK

14.5

Shoe Size US

15.5

Colour

Black, Blue

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

No

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Synthetic Leather

Zemlja podrijetla

Italy

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

8888 1 Black, Blue ESD Safe Composite Toe Capped Unisex Safety Boot, UK 14.5, EU 50

Cena na upit

8888 1 Black, Blue ESD Safe Composite Toe Capped Unisex Safety Boot, UK 14.5, EU 50
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Uvex

Series

Uvex 1

Gender

Unisex

Shoe Size EU

50

Shoe Size UK

14.5

Shoe Size US

15.5

Colour

Black, Blue

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

No

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Synthetic Leather

Zemlja podrijetla

Italy