ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 388mm H, 338mm W, 10mm L, for Use with PPFB4040

RS kataloški broj:: 202-522robna marka: ABBProizvođački broj:: 1STQ007471A0000
brand-logo
Prikaži sve u Enclosure Panels

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

338mm

Height

388mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB4040

Zemlja podrijetla

Italy

Informacije o stanju skladišta trenutno nisu dostupne.

KM 200,45

KM 200,45 Each (bez PDV-a)

KM 234,53

KM 234,53 Each (s PDV-om)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 388mm H, 338mm W, 10mm L, for Use with PPFB4040

KM 200,45

KM 200,45 Each (bez PDV-a)

KM 234,53

KM 234,53 Each (s PDV-om)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 388mm H, 338mm W, 10mm L, for Use with PPFB4040
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

338mm

Height

388mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB4040

Zemlja podrijetla

Italy