ABB Phase Monitoring Relay, DPDT

RS kataloški broj:: 442-9124brend: ABBProizvođački broj:: 1SVR430824R9300 - CM-PFS
brand-logo
Prikaži sve u Monitoring Relays

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Monitoring Application

Phase

Contact Configuration

DPDT

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

500ms

Height

78mm

Length

78.5mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

78.5 x 22.5 x 78mm

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

ABB Phase Monitoring Relay, DPDT

Cena na upit

ABB Phase Monitoring Relay, DPDT
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Monitoring Application

Phase

Contact Configuration

DPDT

Phase Sensitivity

Phase Loss, Phase Sequence

Time Delay

500ms

Height

78mm

Length

78.5mm

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

78.5 x 22.5 x 78mm

You may be interested in