ABB High Performance S800S MCB2P, 100A Curve D, 400V AC, 250V DC, 50 kA Breaking Capacity

RS kataloški broj:: 435-443brend: ABBProizvođački broj:: 2CCS862001R0821
brand-logo
Prikaži sve u Home

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

2

Current Rating

100A

Tripping Characteristics

Type D

Rated AC Voltage

400 V, 690V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800S

Width

53mm

Length

95mm

Depth

88.5mm

Model Number

S802S-D100

PRICED TO CLEAR

Yes

Zemlja podrijetla

Switzerland

Detalji o proizvodu

D-type bipolar from 50 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. D-type characteristics guarantee a short circuit cut-off response of 10-20 with normal nominal current. Suited for use in circuits that normally produce extremely high surge currents, such as transformers and capacitor batteries.

Approvals

CCC, GOST-R, LR, DNV, RINA

Standards

EN 60898-1, IEC 60947-2, UL489

ABB System Pro M Single & Double Pole MCB's

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

ABB High Performance S800S MCB2P, 100A Curve D, 400V AC, 250V DC, 50 kA Breaking Capacity

Cena na upit

ABB High Performance S800S MCB2P, 100A Curve D, 400V AC, 250V DC, 50 kA Breaking Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

2

Current Rating

100A

Tripping Characteristics

Type D

Rated AC Voltage

400 V, 690V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

50 kA

Range

High Performance

Series

S800S

Width

53mm

Length

95mm

Depth

88.5mm

Model Number

S802S-D100

PRICED TO CLEAR

Yes

Zemlja podrijetla

Switzerland

Detalji o proizvodu

D-type bipolar from 50 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. D-type characteristics guarantee a short circuit cut-off response of 10-20 with normal nominal current. Suited for use in circuits that normally produce extremely high surge currents, such as transformers and capacitor batteries.

Approvals

CCC, GOST-R, LR, DNV, RINA

Standards

EN 60898-1, IEC 60947-2, UL489

ABB System Pro M Single & Double Pole MCB's