ABB Safety Two Hand Control Switch, JSTD25 Series

RS kataloški broj:: 861-4893brend: ABBProizvođački broj:: 2TLA020007R6300
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

JSTD25

Mounting Type

Panel Mount

Housing Material

Aluminium

Zemlja podrijetla

Sweden

Detalji o proizvodu

Two Hand Control Safeball JSTD1/JSTD25 Series

Safeball is a one hand device which can also be used in pair to create a two hand device. They can be mounted on a table or on aluminium profiles available from ABB Safety. In order to increase the grip and ergonomics, the Safeballs can be mounted on a flexible support or similar device.

Approvals

TUV, CE

Standards

EN 574, EN ISO 13849-1, EN ISO13850, EN 60947-1, EN 60947-5-1, EN 999, IEC 60529

Two Hand Control

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

ABB Safety Two Hand Control Switch, JSTD25 Series

Cena na upit

ABB Safety Two Hand Control Switch, JSTD25 Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Series

JSTD25

Mounting Type

Panel Mount

Housing Material

Aluminium

Zemlja podrijetla

Sweden

Detalji o proizvodu

Two Hand Control Safeball JSTD1/JSTD25 Series

Safeball is a one hand device which can also be used in pair to create a two hand device. They can be mounted on a table or on aluminium profiles available from ABB Safety. In order to increase the grip and ergonomics, the Safeballs can be mounted on a flexible support or similar device.

Approvals

TUV, CE

Standards

EN 574, EN ISO 13849-1, EN ISO13850, EN 60947-1, EN 60947-5-1, EN 999, IEC 60529

Two Hand Control