32 A 3P Fused Switch Disconnector, A2, A3 Fuse Size

RS kataloški broj:: 482-4383robna marka: ABBProizvođački broj:: OS32B12
brand-logo
Prikaži sve u Fuse Switch Disconnectors

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

3P

Maximum Current

32A

Electrical Phase

3

Mechanical Fuse Size

A2, A3

Detalji o proizvodu

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Možda će vas zanimati
ABB Fuse Switch Disconnector, 3 Pole, 32A Max Current
€ 233,58Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

32 A 3P Fused Switch Disconnector, A2, A3 Fuse Size

Cijena na upit

32 A 3P Fused Switch Disconnector, A2, A3 Fuse Size
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
ABB Fuse Switch Disconnector, 3 Pole, 32A Max Current
€ 233,58Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

ABB

Number of Poles

3P

Maximum Current

32A

Electrical Phase

3

Mechanical Fuse Size

A2, A3

Detalji o proizvodu

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Možda će vas zanimati
ABB Fuse Switch Disconnector, 3 Pole, 32A Max Current
€ 233,58Each (bez PDV-a)