Tehnička dokumentacija
Tehnički podaci
Brand
Alliance MemoryMemory Size
2Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
256k x 8
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5mm
Height
1.25mm
Width
4mm
Dimensions
5 x 4 x 1.25mm
Series
M45PE
Number of Words
256kB
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns
KM 23,96
KM 4,792 Each (In a Pack of 5) (bez PDV-a)
KM 28,03
KM 5,607 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 23,96
KM 4,792 Each (In a Pack of 5) (bez PDV-a)
KM 28,03
KM 5,607 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 4,792 | KM 23,96 |
50 - 95 | KM 4,322 | KM 21,61 |
100+ | KM 4,049 | KM 20,24 |
Tehnička dokumentacija
Tehnički podaci
Brand
Alliance MemoryMemory Size
2Mbit
Interface Type
SPI
Package Type
SOIC
Pin Count
8
Organisation
256k x 8
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
5mm
Height
1.25mm
Width
4mm
Dimensions
5 x 4 x 1.25mm
Series
M45PE
Number of Words
256kB
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
8ns