Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.81 mm², Unscreened, 30m, Grey PVC

RS kataloški broj:: 828-2370robna marka: Alpha WireProizvođački broj:: 1898/15C SL005
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Series

Alpha Essentials Communication & Control

Number of Cores

15

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

10.74mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Drain Wire

No

Conductor Resistance

7.2 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

16/0.25 mm

Detalji o proizvodu

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Approvals

UL, CSA

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

KM 1.123,45

KM 1.123,45 1 Reel of 30 Metres (bez PDV-a)

KM 1.314,44

KM 1.314,44 1 Reel of 30 Metres (s PDV-om)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.81 mm², Unscreened, 30m, Grey PVC

KM 1.123,45

KM 1.123,45 1 Reel of 30 Metres (bez PDV-a)

KM 1.314,44

KM 1.314,44 1 Reel of 30 Metres (s PDV-om)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.81 mm², Unscreened, 30m, Grey PVC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Series

Alpha Essentials Communication & Control

Number of Cores

15

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

10.74mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Drain Wire

No

Conductor Resistance

7.2 Ω/1000ft

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

16/0.25 mm

Detalji o proizvodu

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Approvals

UL, CSA

You may be interested in