Analog Devices ADL5523 Low Noise Amplifier Evaluation Board 4GHz ADL5523-EVALZ

RS kataloški broj:: 832-9615brend: Analog DevicesProizvođački broj:: ADL5523-EVALZ
brand-logo

Tehnička dokumentacija

Tehnički podaci

RF Technology

Low Noise Amplifier

Kit Classification

Evaluation Board

Featured Device

ADL5523

Frequency

4GHz

Detalji o proizvodu

Evaluation Board for ADL5523 Low Noise Amplifier

Analog Devices’ ADL5523-EVALZ is a fully populated evaluation board for the ADL5523 devices.
The ADL5523-EVALZ is a 4-layer, FR4-based evaluation board which requires a single 5V / 100mA power supply for normal operation. The 5V power supply is to be connected to the test loops (VPOS and GND). Alternatively, the two pin header (W-1) can be used for the power supply connections. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
The ADL5523 is a low noise amplifier which provides high gain and low noise figure for single-downconversion IF sampling receiver architectures as well as direct-downconversion receivers. The ADL5523 device requires minimal external components, making it easy for the user to tune. It can support operation from 3V to 5V and the current draw can be adjusted with the external bias resistor for applications requiring very low power consumption.

RF & Microwave, Analog Devices

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Analog Devices ADL5523 Low Noise Amplifier Evaluation Board 4GHz ADL5523-EVALZ

Cena na upit

Analog Devices ADL5523 Low Noise Amplifier Evaluation Board 4GHz ADL5523-EVALZ
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

RF Technology

Low Noise Amplifier

Kit Classification

Evaluation Board

Featured Device

ADL5523

Frequency

4GHz

Detalji o proizvodu

Evaluation Board for ADL5523 Low Noise Amplifier

Analog Devices’ ADL5523-EVALZ is a fully populated evaluation board for the ADL5523 devices.
The ADL5523-EVALZ is a 4-layer, FR4-based evaluation board which requires a single 5V / 100mA power supply for normal operation. The 5V power supply is to be connected to the test loops (VPOS and GND). Alternatively, the two pin header (W-1) can be used for the power supply connections. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
The ADL5523 is a low noise amplifier which provides high gain and low noise figure for single-downconversion IF sampling receiver architectures as well as direct-downconversion receivers. The ADL5523 device requires minimal external components, making it easy for the user to tune. It can support operation from 3V to 5V and the current draw can be adjusted with the external bias resistor for applications requiring very low power consumption.

RF & Microwave, Analog Devices