Analog Devices 4 → 8GHz VCO Oscillator, 24-Pin QFN -24 HMC586LC4B

RS kataloški broj:: 160-2702brend: Analog DevicesProizvođački broj:: HMC586LC4B
brand-logo
Prikaži sve u VCO Oscillators

Tehnička dokumentacija

Tehnički podaci

Oscillator Type

VCO

Output Frequency

4 → 8GHz

Pin Count

24

Package Type

QFN -24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

4 x 4 x 1.2mm

Height

1.2mm

Series

Hittite

Maximum Operating Supply Voltage

18V dc

Minimum Operating Supply Voltage

0V dc

Zemlja podrijetla

United States

Detalji o proizvodu

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komad (u Reel od 50) (bez PDV-a)

Analog Devices 4 → 8GHz VCO Oscillator, 24-Pin QFN -24 HMC586LC4B

Cena na upit

komad (u Reel od 50) (bez PDV-a)

Analog Devices 4 → 8GHz VCO Oscillator, 24-Pin QFN -24 HMC586LC4B
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Oscillator Type

VCO

Output Frequency

4 → 8GHz

Pin Count

24

Package Type

QFN -24

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

4 x 4 x 1.2mm

Height

1.2mm

Series

Hittite

Maximum Operating Supply Voltage

18V dc

Minimum Operating Supply Voltage

0V dc

Zemlja podrijetla

United States

Detalji o proizvodu

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)