Tehnička dokumentacija
Tehnički podaci
Brand
ApemContact Configuration
SPST
Switch Operation
Latching
Contact Current Rating
5 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
17.5mm
Contact Material
Silver
Contact Resistance
10mΩ
Mechanical Life
1 x 10^4Operations
Zemlja podrijetla
France
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
APEM Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal
1
Cijena na upit
APEM Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ApemContact Configuration
SPST
Switch Operation
Latching
Contact Current Rating
5 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
17.5mm
Contact Material
Silver
Contact Resistance
10mΩ
Mechanical Life
1 x 10^4Operations
Zemlja podrijetla
France