Microchip, 32bit ARM Cortex M4, SAM4E Series Microcontroller, 120MHz, 1.024 kB Flash, 100-Pin LQFP

RS kataloški broj:: 899-6839brend: AtmelProizvođački broj:: ATSAM4E16CA-AU
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Brand

Atmel

Family Name

SAM4E Series

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.62 → 3.6 V

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

2 (10 x 16 bit)

Length

9mm

Number of ADC Units

2

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

9 x 9 x 0.53mm

Width

9mm

Data Rate

10 Mbps, 100 Mbps

Height

0.53mm

Detalji o proizvodu

SMART SAM4E ARM® Cortex-M3 Microcontrollers

Atmels SMART microcontrollers have been developed to support you with your Internet of Things innovations, providing secure devices with wireless connectivity, increased memory and data storage.

Features & Benefits of the SAM4E Microcontrollers
•Floating Point Unit (FPU)
•10/100 mbps Ethernet MAC supporting IEEE 1588 & dual CAN
•USB 2.0
•4 USART
•SPI & I2C serial communications interfaces
•MCI/SPIO
•Advanced Encryption Standard (AES) CryptoAuthentication
•Up to 117 GPIO
•Up to 120 MHz
•Up to 1024 KB of flash
•2 KB of cache memory
•Up to 128 KB of SRAM
•Ideal for energy management, industrial automation, home and building control, M2M communications and automtovie aftermarket applications

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Microchip, 32bit ARM Cortex M4, SAM4E Series Microcontroller, 120MHz, 1.024 kB Flash, 100-Pin LQFP
Odaberite vrstu pakovanja

Cena na upit

Microchip, 32bit ARM Cortex M4, SAM4E Series Microcontroller, 120MHz, 1.024 kB Flash, 100-Pin LQFP
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Atmel

Family Name

SAM4E Series

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024 kB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.62 → 3.6 V

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

2 (10 x 16 bit)

Length

9mm

Number of ADC Units

2

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 x 16 bit)

Dimensions

9 x 9 x 0.53mm

Width

9mm

Data Rate

10 Mbps, 100 Mbps

Height

0.53mm

Detalji o proizvodu

SMART SAM4E ARM® Cortex-M3 Microcontrollers

Atmels SMART microcontrollers have been developed to support you with your Internet of Things innovations, providing secure devices with wireless connectivity, increased memory and data storage.

Features & Benefits of the SAM4E Microcontrollers
•Floating Point Unit (FPU)
•10/100 mbps Ethernet MAC supporting IEEE 1588 & dual CAN
•USB 2.0
•4 USART
•SPI & I2C serial communications interfaces
•MCI/SPIO
•Advanced Encryption Standard (AES) CryptoAuthentication
•Up to 117 GPIO
•Up to 120 MHz
•Up to 1024 KB of flash
•2 KB of cache memory
•Up to 128 KB of SRAM
•Ideal for energy management, industrial automation, home and building control, M2M communications and automtovie aftermarket applications

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više