Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight, 1 LED, 150 W, 12600 lm, IP65, 220 - 240 V
RS kataloški broj:: 217-791robna marka: Bailey Electric & Electronics bvProizvođački broj:: 141545Distrelec broj artikla: 30148747
Tehnička dokumentacija
Tehnički podaci
Wattage
150 W
Voltage
220 - 240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
12600 lm
Series
LED Floodlight Slim
PIR Included
No
Zemlja podrijetla
China
KM 509,78
KM 509,78 Each (bez PDV-a)
KM 596,44
KM 596,44 Each (s PDV-om)
Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight, 1 LED, 150 W, 12600 lm, IP65, 220 - 240 V
1
KM 509,78
KM 509,78 Each (bez PDV-a)
KM 596,44
KM 596,44 Each (s PDV-om)
Bailey Electric & Electronics bv LED Floodlight Slim LED Floodlight, 1 LED, 150 W, 12600 lm, IP65, 220 - 240 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Wattage
150 W
Voltage
220 - 240 V
IP Rating
IP65
Number of LEDs
1
Luminosity
12600 lm
Series
LED Floodlight Slim
PIR Included
No
Zemlja podrijetla
China