BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

RS kataloški broj:: 240-5394robna marka: BALLUFFProizvođački broj:: BOS01Y2
brand-logo
Prikaži sve u Photoelectric Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Switching Mode

Light Switching

Maximum dc Voltage

10→30V

Light Source

Infrared LED

IP Rating

IP67

Housing Material

Brass, Nickel Plated

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Series

12M

Zemlja podrijetla

Hungary

Informacije o stanju skladišta trenutno nisu dostupne.

€ 126,62

€ 126,62 Each (bez PDV-a)

€ 148,15

€ 148,15 Each (s PDV-om)

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

€ 126,62

€ 126,62 Each (bez PDV-a)

€ 148,15

€ 148,15 Each (s PDV-om)

BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

400 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Switching Mode

Light Switching

Maximum dc Voltage

10→30V

Light Source

Infrared LED

IP Rating

IP67

Housing Material

Brass, Nickel Plated

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Series

12M

Zemlja podrijetla

Hungary