10kΩ, Through Hole Trimmer Potentiometer 1/2W Side Adjust BI Technologies, 67
Tehnička dokumentacija
Tehnički podaci
Brand
BI TechnologiesMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
1/2W
Series
67
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
11.11mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
Mexico
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
BI TechnologiesMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Side Adjust
Power Rating
1/2W
Series
67
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
11.11mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Zemlja podrijetla
Mexico