BM Polyco Vyflex Blue PVC Chemical Resistant Reusable Gloves, Size 10

RS kataloški broj:: 774-4053brend: BM PolycoProizvođački broj:: P93/10
brand-logo
Prikaži sve u Work Gloves

Tehnička dokumentacija

Tehnički podaci

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

PVC

Main Colour of Glove

Blue

Number of Gloves

2

Glove Coating

No Coating

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN374 Chemical

Yes

Range

Vyflex

EN407 Thermal

No

EN511 Cold

No

Zemlja podrijetla

Pakistan

Možda će vas interesovati

Cena na upit

BM Polyco Vyflex Blue PVC Chemical Resistant Reusable Gloves, Size 10

Cena na upit

BM Polyco Vyflex Blue PVC Chemical Resistant Reusable Gloves, Size 10

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

PVC

Main Colour of Glove

Blue

Number of Gloves

2

Glove Coating

No Coating

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN374 Chemical

Yes

Range

Vyflex

EN407 Thermal

No

EN511 Cold

No

Zemlja podrijetla

Pakistan

Možda će vas interesovati