Tehnička dokumentacija
Tehnički podaci
Brand
BoplaBody Material
ABS
External Length
140.3 mm
External Width
72.9 mm
External Height
31.3 mm
Integral Battery Compartment
Yes
IP Rating
IP40
Weight
86g
Display Window
No
Colour
Grey
External Dimensions
140.3 x 72.9 x 31.3mm
Push Buttons
No
Number Of Push Buttons
10
Series
BOS-Streamline
Keypad Recess
Yes
Zemlja podrijetla
Hungary
Detalji o proizvodu
BOS-Streamline Handheld Enclosure
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
RSD 4.899
Each (bez PDV-a)
RSD 5.879
Each (s PDV-om)
1
RSD 4.899
Each (bez PDV-a)
RSD 5.879
Each (s PDV-om)
1
Kupujte na veliko
količina | Jedinična cena |
---|---|
1 - 9 | RSD 4.899 |
10+ | RSD 4.768 |
Tehnička dokumentacija
Tehnički podaci
Brand
BoplaBody Material
ABS
External Length
140.3 mm
External Width
72.9 mm
External Height
31.3 mm
Integral Battery Compartment
Yes
IP Rating
IP40
Weight
86g
Display Window
No
Colour
Grey
External Dimensions
140.3 x 72.9 x 31.3mm
Push Buttons
No
Number Of Push Buttons
10
Series
BOS-Streamline
Keypad Recess
Yes
Zemlja podrijetla
Hungary
Detalji o proizvodu