Bosch Brushed DC Motor, 28 W, 12 V dc, 6 Ncm, 4500 rpm, 6mm Shaft Diameter

RS kataloški broj:: 226-1077robna marka: BoschProizvođački broj:: 0.130.007.027.850
brand-logo
Prikaži sve u DC Motors

Tehnička dokumentacija

Tehnički podaci

Brand

Bosch

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

28 W

Output Speed

4500 rpm

Shaft Diameter

6mm

Maximum Output Torque

6 Ncm

Dimensions

51 (Dia.) x 107 mm

Current Rating

4 A

Length

107mm

Detalji o proizvodu

BPA General Purpose dc Motors

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

€ 170,57

€ 170,57 Each (bez PDV-a)

€ 199,57

€ 199,57 Each (s PDV-om)

Bosch Brushed DC Motor, 28 W, 12 V dc, 6 Ncm, 4500 rpm, 6mm Shaft Diameter

€ 170,57

€ 170,57 Each (bez PDV-a)

€ 199,57

€ 199,57 Each (s PDV-om)

Bosch Brushed DC Motor, 28 W, 12 V dc, 6 Ncm, 4500 rpm, 6mm Shaft Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Bosch

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

28 W

Output Speed

4500 rpm

Shaft Diameter

6mm

Maximum Output Torque

6 Ncm

Dimensions

51 (Dia.) x 107 mm

Current Rating

4 A

Length

107mm

Detalji o proizvodu

BPA General Purpose dc Motors

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Možda će vas zanimati