C & K Through Hole Slide Switch DPDT 5 A @ 250 V ac Slide

RS kataloški broj:: 793-1800robna marka: C & KProizvođački broj:: V80212MS02QDistrelec broj artikla: 30258870
brand-logo
Prikaži sve u Slide Switches

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Contact Configuration

DPDT

Mounting Type

Through Hole

Contact Current Rating

5 A @ 250 V ac

Terminal Type

PC Terminal

Actuator Type

Slide

Length

26.19mm

Width

16.5mm

Depth

15.75mm

Dimensions

26.19 x 16.5 x 15.75mm

Contact Resistance

10mΩ

Mechanical Life

10000 (Electrical)Cycles

Actuator Material

Glass Fibre Reinforced PET

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated Copper

Minimum Operating Temperature

-30°C

Detalji o proizvodu

C&K - V Series Slide Switch

V Series slide switch from C & K Components. Typically used in electrical appliances

Informacije o stanju skladišta trenutno nisu dostupne.

KM 13,20

KM 13,20 Each (bez PDV-a)

KM 15,44

KM 15,44 Each (s PDV-om)

C & K Through Hole Slide Switch DPDT 5 A @ 250 V ac Slide
Odaberite vrstu pakovanja

KM 13,20

KM 13,20 Each (bez PDV-a)

KM 15,44

KM 15,44 Each (s PDV-om)

C & K Through Hole Slide Switch DPDT 5 A @ 250 V ac Slide
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 13,20
10+KM 12,87

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Contact Configuration

DPDT

Mounting Type

Through Hole

Contact Current Rating

5 A @ 250 V ac

Terminal Type

PC Terminal

Actuator Type

Slide

Length

26.19mm

Width

16.5mm

Depth

15.75mm

Dimensions

26.19 x 16.5 x 15.75mm

Contact Resistance

10mΩ

Mechanical Life

10000 (Electrical)Cycles

Actuator Material

Glass Fibre Reinforced PET

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Plated Copper

Minimum Operating Temperature

-30°C

Detalji o proizvodu

C&K - V Series Slide Switch

V Series slide switch from C & K Components. Typically used in electrical appliances