Carel MasterCella PID Temperature Controller, 200 x 240mm, 2 Output Relay, 115 → 230 V ac Supply Voltage

RS kataloški broj:: 813-4271robna marka: CarelProizvođački broj:: MD33D5EB00
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Brand

Carel

Output Type

Relay

Supply Voltage

115 → 230 V ac

Size

200 x 240mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

-40 → +150 (NTC High) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC Std.) °C

Display Type

3 Digit LED

IP Rating

IP54, IP65

Series

MasterCella

Additional Functionality

ON/OFF

Panel Depth

87mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Electronic Controller for Cold Rooms

The Carel MasterCella range is the response to the need for integrated single-phase, static or ventilated cold rooms. This Coldroom controller has an innovative design and a series of functions which make the MasterCella the benchmark in the refrigeration market. The unit has got more space for wiring, with cable inlet from above or below, it manages smart defrost, ensuring energy saving in the system as a whole and there is a possibility to install a main switch. All these features make the MasterCella coldroom controller the best solution available in the market.

Carel MasterCella Series

Informacije o stanju skladišta trenutno nisu dostupne.

€ 583,93

€ 583,93 Each (bez PDV-a)

€ 683,20

€ 683,20 Each (s PDV-om)

Carel MasterCella PID Temperature Controller, 200 x 240mm, 2 Output Relay, 115 → 230 V ac Supply Voltage

€ 583,93

€ 583,93 Each (bez PDV-a)

€ 683,20

€ 683,20 Each (s PDV-om)

Carel MasterCella PID Temperature Controller, 200 x 240mm, 2 Output Relay, 115 → 230 V ac Supply Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Carel

Output Type

Relay

Supply Voltage

115 → 230 V ac

Size

200 x 240mm

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Temperature Range

-40 → +150 (NTC High) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC Std.) °C

Display Type

3 Digit LED

IP Rating

IP54, IP65

Series

MasterCella

Additional Functionality

ON/OFF

Panel Depth

87mm

Zemlja podrijetla

Italy

Detalji o proizvodu

Electronic Controller for Cold Rooms

The Carel MasterCella range is the response to the need for integrated single-phase, static or ventilated cold rooms. This Coldroom controller has an innovative design and a series of functions which make the MasterCella the benchmark in the refrigeration market. The unit has got more space for wiring, with cable inlet from above or below, it manages smart defrost, ensuring energy saving in the system as a whole and there is a possibility to install a main switch. All these features make the MasterCella coldroom controller the best solution available in the market.

Carel MasterCella Series