Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control

RS kataloški broj:: 272-6007brend: Carlo GavazziProizvođački broj:: RP1B23D5
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

230 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.409

RSD 4.409 Each (bez PDV-a)

RSD 5.291

RSD 5.291 Each (s PDV-om)

Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control

RSD 4.409

RSD 4.409 Each (bez PDV-a)

RSD 5.291

RSD 5.291 Each (s PDV-om)

Carlo Gavazzi RP1 Series Solid State Relay, 5 A Load, PCB Mount, 230 V ac Load, 32 Vdc Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

230 V ac

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 V dc

Series

RP1

Zemlja podrijetla

China