Tehnička dokumentacija
Tehnički podaci
Lamp Base
BA15d
Wattage
3 W
Colour Temperature
6000 → 6500K
Series
2084
Incandescent Equivalent Wattage
18W
Lamp Type
LED Capsule Lamp
Dimmable
No
Lamp Shape
Bulb
Colour Tone
White
Voltage Rating
10 → 30 V dc
Zemlja podrijetla
Taiwan, Province Of China
RSD 3.932
RSD 3.932 Each (bez PDV-a)
RSD 4.719
RSD 4.719 Each (s PDV-om)
1
RSD 3.932
RSD 3.932 Each (bez PDV-a)
RSD 4.719
RSD 4.719 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Lamp Base
BA15d
Wattage
3 W
Colour Temperature
6000 → 6500K
Series
2084
Incandescent Equivalent Wattage
18W
Lamp Type
LED Capsule Lamp
Dimmable
No
Lamp Shape
Bulb
Colour Tone
White
Voltage Rating
10 → 30 V dc
Zemlja podrijetla
Taiwan, Province Of China