Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
8.58W
Input Voltage Nominal
12 V dc
Output Current
2.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Isolation Voltage
500V ac
Length
45.2mm
Width
9.15mm
Depth
29.3mm
Series
SUTS
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Zemlja podrijetla
Japan
Detalji o proizvodu
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
€ 67,48
€ 67,48 Each (bez PDV-a)
€ 78,95
€ 78,95 Each (s PDV-om)
1
€ 67,48
€ 67,48 Each (bez PDV-a)
€ 78,95
€ 78,95 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 67,48 |
5+ | € 66,38 |
Tehnička dokumentacija
Tehnički podaci
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
8.58W
Input Voltage Nominal
12 V dc
Output Current
2.6A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Isolation Voltage
500V ac
Length
45.2mm
Width
9.15mm
Depth
29.3mm
Series
SUTS
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Zemlja podrijetla
Japan
Detalji o proizvodu
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Standards
UL60950-1, cUL, EN60950-1