Tehnička dokumentacija
Tehnički podaci
Brand
Cranford ControlsSupply Voltage
18 → 35 V dc
Lens Colour
Red
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
93dB
Series
Combi 32
Bulb Type
LED
Housing Colour
White
Minimum Decibel
87dB
Maximum Decibel
93dB
Number Of Tones
32
Housing Material
Polycarbonate
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Zemlja podrijetla
United Kingdom
KM 210,13
KM 210,13 Each (bez PDV-a)
KM 245,85
KM 245,85 Each (s PDV-om)
1
KM 210,13
KM 210,13 Each (bez PDV-a)
KM 245,85
KM 245,85 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Cranford ControlsSupply Voltage
18 → 35 V dc
Lens Colour
Red
Mounting Style
Wall Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
93dB
Series
Combi 32
Bulb Type
LED
Housing Colour
White
Minimum Decibel
87dB
Maximum Decibel
93dB
Number Of Tones
32
Housing Material
Polycarbonate
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Zemlja podrijetla
United Kingdom